
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
GS-B247-4P
- Short ID
TN-247BK/TN-247C/TN-247M/TN-247Y
- Compatible with
Brother
- Replaces original item
TN-247CMYK
- Colour
Black
Cyan
Magenta
Yellow
- Page yield (black)
3000 Sides
- Page yield (colour)
2300 Sides
- Content
1 pc(s)
- Packaging type
Set
- Supplies type
Toner cartridge
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193720 G&G Toner replaced Brother TN-247CMYK Compatible Set Black, Cyan, Magenta, Yellow TN-247BK/TN-247C/TN-247M/TN-247Y GS-B2
Warranty Terms
Warranty Terms 3193720 G&G Toner replaced Brother TN-247CMYK Compatible Set Black, Cyan, Magenta, Yellow TN-247BK/TN-247C/TN-247M/TN-247Y GS-B2
Description
The high-quality SET alternative from G&G: Premium branded toner to replace Brother TN-247
Discover the best in print quality with the G&G Select Toner – a breakthrough innovation that will redefine your professional print expectations. Based on G&G Image's advanced technology, the G&G Select Toner stands for the highest demands in performance, reliability and environmental friendliness.
The G&G Select series has been developed to meet the diverse requirements of modern printing environments. This toner is impressive not only through its pin-sharp texts and brilliant graphics, but also sets new standards in terms of sustainability. The products of the G&G Select Line are part of a global rollout that is characterized by G&G Image's commitment to environmental protection and quality standards.
Thanks to innovative manufacturing techniques and strict quality controls, the G&G Select Toner offers outstanding print quality on a wide range of print media. Whether you print professional documents, presentations or high-quality photos, G&G Select Toner delivers consistently impressive results.
Rely on the proven quality of G&G Image and select the G&G Select Toner for excellent printing results. Increase your productivity and demonstrate environmental awareness – with the G&G Select Toner you are on the safe side.
Quality Control / Safety:
The Select series has strengthened controls in various processes such as SQE, IQC, IPQC, FQE and other QC procedures. With a total of 11 procedures, there is zero tolerance for quality problems that could occur during the process.
Power:
The comparison of data between Select and original products shows that the page yields of G&G Select are noticeably higher than those of the original. The color density and transmission rate are almost identical to that of the original. The color space and brightness map match the original.
Appearance:
G&G Select has upgraded the external packaging material with a more appealing appearance and texture. It is easier to open the packaging and it is extremely stable, WAS makes it more resistant to damage during transportation.
This text is machine translated.





























