
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 14.28
-18 %
€ 11.76
plus VAT.
Technical specifications
- Product type
Casing
- Material
Aluminium
- Factory colour
Aluminium (natural)
- Length
120.5 mm
- Width
120.5 mm
- Height
59.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120.5 x 120.5 x 59.2 mm
- Weight
333 g
- Material properties
Aluminium alloy
- Type
G0474
Documents & Downloads
Datasheet
Datasheet 2357003 Gainta G0474 Casing 120.5 x 120.5 x 59.2 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357003 Gainta G0474 Casing 120.5 x 120.5 x 59.2 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
Description
Hints
Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color




