
Number
Total (€ 2.93 / piece)
€ 6.71
-56 %
€ 2.93
plus VAT.
14-day return policy included
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium (natural)
- Length
55.5 mm
- Width
41 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55.5 x 41 x 31 mm
- Weight
56 g
- Material properties
Aluminium alloy
- Type
G105
Documents & Downloads
Datasheet
Datasheet 2356937 Gainta G105 Universal enclosure 55.5 x 41 x 31 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356937 Gainta G105 Universal enclosure 55.5 x 41 x 31 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
Description
Hints
Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color




