
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium (natural)
- Length
79.6 mm
- Width
74.6 mm
- Height
52 mm
- Content
1 pc(s)
- Dim
(L x W x H) 79.6 x 74.6 x 52 mm
- Weight
246 g
- Material properties
Aluminium alloy
- Type
G110
Documents & Downloads
Datasheet
Datasheet 2356938 Gainta G110 Universal enclosure 79.6 x 74.6 x 52 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356938 Gainta G110 Universal enclosure 79.6 x 74.6 x 52 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
Description
Hints
Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color




