
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium (natural)
- Length
148 mm
- Width
108 mm
- Height
75 mm
- Content
1 pc(s)
- Dim
(L x W x H) 148 x 108 x 75 mm
- RoHS-compliant
- Weight
650 g
- Material properties
Aluminium alloy
- Type
G115
Documents & Downloads
Datasheet
Datasheet 2356934 Gainta G115 Universal enclosure 148 x 108 x 75 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356934 Gainta G115 Universal enclosure 148 x 108 x 75 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
Description
Hints
Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color




