
Highlights & Details
Gainward Graphics card Nvidia GeForce RTX3050 Pegasus 6 GB GDDR6 RAM
- GPU speed GPU speed boost 1470 MHzNvidia GeForceRTX 3050
- Interfaces HDMI™, DisplayPort6 GBGDDR6 RAM with 7000 MHz
Technical specifications
- Graphics card memory type GDDR6
- Data transfer rate 14 Gbps
- HDMI version 2.1
- Number of fans: 1 fans
- SFF ready: Yes
- Product type
Graphics card
- Graphics card type
Nvidia GeForce
- GPU brand
NVIDIA
- Graphics card type
RTX 3050
- Memory interface
96 Bit
6 GB
- RAM type
GDDR6 RAM
- Memory clock speed
7000 MHz
- GPU boost
1470 MHz
- Display resolution
7680 x 4320 Pixel
- System power supply (min.)
300 W
- CUDA
Yes
- Width
162 mm
- Height
117 mm
- Cooling
Active
- Interfaces
HDMI™
DisplayPort
- Interface type
PCI Express 4.0
- No. of HDMI ports
1 x
- HDMI version
HDMI 2.1
- No. of DisplayPort
1 x
- VR support
Yes
- Christmas lighting features
12 Ultimate
- OpenGL version
4.6
- Graphics card version
GeForce RTX 3050
- Factory colour
Black
- UKCA
yes
- Lithography
8 nm
- Number of slots
2
- NVIDIA G-SYNC
yes
- TV tuner integrated
no
- DVI-D ports quantity
1
- Dual Link DVI
yes
- NVIDIA Ansel
yes
- Manual
yes
- HDCP
yes
- Memory bandwidth (max)
168 GB/s
Documents & Downloads
Datasheet
Datasheet 3538015 Gainward Graphics card Nvidia GeForce RTX 3050 GeForce RTX 3050 6 GB GDDR6 RAM HDMI™, DisplayPort
User & Safety Instructions
User & Safety Instructions 3538015 Gainward Graphics card Nvidia GeForce RTX 3050 GeForce RTX 3050 6 GB GDDR6 RAM HDMI™, DisplayPort
What kind of Gaphics Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






