Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC converter
265 V AC
380 V DC
625 mA
625 mA
85 V AC
120 V DC
(L x W x H) 62.0 x 45.0 x 22.5 mm
24 V DC
15 W
75 °C
-40 °C
37 g
45.0 mm
22.5 mm
62.0 mm
15ACB1E_4
DIP 8 (5-pin)
86 %
4 kV
yes
Datasheet 3352655 Gaptec 15ACB1E_24S4 AC/DC converter 24 V DC 625 mA 15 W
User & Safety Instructions 3352655 Gaptec 15ACB1E_24S4 AC/DC converter 24 V DC 625 mA 15 W