Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC converter
305 V AC
430 V DC
3000 mA
3 A
85 V AC
120 V DC
(L x W x H) 62.0 x 45.0 x 22.5 mm
3.3 V DC
15 W
75 °C
-40 °C
43 g
45.0 mm
22.5 mm
62.0 mm
15ACB1EW_4
DIP 8 (4-pin)
71 %
4 kV
yes
Datasheet 3352656 Gaptec 15ACB1EW_03S4 AC/DC converter 3.3 V DC 3000 mA 15 W
User & Safety Instructions 3352656 Gaptec 15ACB1EW_03S4 AC/DC converter 3.3 V DC 3000 mA 15 W