Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
1S7A_DS1U
8.55 V DC
9.45 V DC
56 mA
56 mA
1 W
1 kV
SIP 7 (8-pin)
-40 °C
85 °C
(L x W x H) 19.5 x 6.0 x 10.0 mm
10.0 mm
19.5 mm
6.0 mm
Yes
15 V DC
2.7 g
1 pc(s)
70 %
85 °C
-40 °C
Datasheet 3353200 Gaptec 1S7A_091509DS1U DC/DC converter 56 mA 1 W Content 1 pc(s)
User & Safety Instructions 3353200 Gaptec 1S7A_091509DS1U DC/DC converter 56 mA 1 W Content 1 pc(s)