Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
1S7A_DS1U
11.4 V DC
12.6 V DC
21 mA
21 mA
1 W
1 kV
SIP 7 (8-pin)
-40 °C
85 °C
(L x W x H) 19.5 x 7.1 x 10.0 mm
10.0 mm
19.5 mm
7.1 mm
Yes
3.3 V DC
2.7 g
1 pc(s)
70 %
85 °C
-40 °C
Datasheet 3353215 Gaptec 1S7A_120324DS1U DC/DC converter 21 mA 1 W Content 1 pc(s)
User & Safety Instructions 3353215 Gaptec 1S7A_120324DS1U DC/DC converter 21 mA 1 W Content 1 pc(s)