Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
1S7A_DS3UP
11 V DC
13 V DC
100 mA
100 mA
1 W
3 kV
SIP 7 (8-pin)
-40 °C
85 °C
(L x W x H) 19.5 x 6.0 x 10.0 mm
10.0 mm
19.5 mm
6.0 mm
Yes
12 V DC
2.3 g
1 pc(s)
79 %
85 °C
-40 °C
Datasheet 3353222 Gaptec 1S7A_120512DS3UP DC/DC converter 100 mA 1 W Content 1 pc(s)
User & Safety Instructions 3353222 Gaptec 1S7A_120512DS3UP DC/DC converter 100 mA 1 W Content 1 pc(s)