Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC converter
265 V AC
380 V DC
2222 mA
2.22 A
85 V AC
120 V DC
(L x W x H) 53.8 x 28.8 x 23.5 mm
9 V DC
20 W
75 °C
-40 °C
50 g
28.8 mm
23.5 mm
53.8 mm
20AC1E_4
DIP 4
83 %
4 kV
Datasheet 3354332 Gaptec 20AC1E_09S4 AC/DC converter 9 V DC 2222 mA 20 W
User & Safety Instructions 3354332 Gaptec 20AC1E_09S4 AC/DC converter 9 V DC 2222 mA 20 W