Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
3DAW_3RP
24 V DC
24 V DC
600 mA
600 mA
3 W
3 kV
DIP 24 (7-pin)
-40 °C
85 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
5 V DC
12.8 g
1 pc(s)
81 %
85 °C
-40 °C
Datasheet 3355254 Gaptec 3DAW_2405S3RP DC/DC converter 600 mA 3 W Content 1 pc(s)
User & Safety Instructions 3355254 Gaptec 3DAW_2405S3RP DC/DC converter 600 mA 3 W Content 1 pc(s)