
Highlights & Details
AC/DC converter output: 15V 85-528Vac, 100-745VDC
- Output 15 V DC / 300 mA
- Power 5 W
Technical specifications
- Product type
AC/DC converter
- Input voltage (max.)
528 V AC
745 V DC
- Max. output current
300 mA
- Output current (max.) - rounded
300 mA
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 44.5 x 13.0 x 25.0 mm
- Output voltage (max.)
15 V DC
5 W
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-40 °C
- Weight
40 g
- Width
13.0 mm
- Height
25.0 mm
- Length
44.5 mm
- Type
5ACF1W_4
- Enclosure
SIP 16 (6-pin)
- Efficiency
79 %
- Insulation voltage
4 kV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3355915 Gaptec 5ACF1W_15S4 AC/DC converter 15 V DC 300 mA 5 W
User & Safety Instructions
User & Safety Instructions 3355915 Gaptec 5ACF1W_15S4 AC/DC converter 15 V DC 300 mA 5 W
Description
AC/DC converter output: 15V 85-528Vac, 100-745VDC
This text is machine translated.
This text is machine translated.










