
Number
Technical specifications
- Product type
Lawn shears
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
200 mm
- No. of power packs included
0
- Weight
950 g
- Suitable for
GARDENA ClassicCut Li
GARDENA ComfortCut Li
- Cutting width
8 cm
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3562516 GARDENA 14752-55 Akku-Grasscheren-Set PowerCut 20/18V P4A solo Rechargeable battery Lawn shears Li-ion Suitable for GARD
Warranty Terms
Warranty Terms 3562516 GARDENA 14752-55 Akku-Grasscheren-Set PowerCut 20/18V P4A solo Rechargeable battery Lawn shears Li-ion Suitable for GARD








