The GARDENA plate brush attachment for AquaBrush is equipped for GARDENA cordless multi-cleaner Ideal for a soft surface cleaning. Suitable as an additional module or as a spare part The attachment is designed for the soft cleaning and treats sensitive surfaces extremely carefully. The brush set serves as an extension for the GARDENA battery multi-cleaner Patio 14841. The battery-operated multi-cleaners Compact 14840 and Universal 14842 already have the plate brush unit included. If a replacement is necessary, this complete unit can be used as a replacement module. A simple and practical construction The attachment consists of the GARDENA plate brush soft for AquaBrush (14847) and the plate brush holder. The design is simple to hold and still convinces by its robustness and brilliant work results. Thanks to the smart design the cleaning head is easily changed. It is sufficient to remove it from the holder. The new nylon brush is pushed in as far as it will go and is thus secured. The plaster structure also permits the mounting of standard polishing pads. The mounting is quick and easy and it can also be attached to the GARDENA battery multi-cleaner AquaBrush runs effortlessly. The cleaning element is inserted, fixed and compressed into the extension handle for AquaBrush (14845) or in the motor unit as far as it will go. The beauty is: No tools are needed for the whole process. High-quality material and an impeccable cleaning result The bristles of the cleaning brush are made of soft nylon. Thus even scratch-sensitive surfaces Ideal can be cleaned. The GARDENA plate brush attachment for AquaBrush has water nozzles that promote thorough cleaning. The water flow is adjustable in 3 stages at the motor unit of the device. Even stubborn dirt can be easily removed. The bottom line is a gentle but effective cleaning with a flawless result. Versatile and flexible in use The application area ranges from garage doors and garden furniture on house walls up to stone or wood surfaces. Corners or other places difficult to access are finally reached again. The practical construction and round shape take care of this. The rotational speed of the wing brush can be practically adjusted at the grip.
This text is machine translated.