The GARDENA Universal roller brush for AquaBrush cleans wooden surfaces, such as terrace floors, reliably and effectively. A spare part with a great effect The round brush has been designed for highly efficient cleaning and is an excellent choice for the revitalization of wooden surfaces. It extends the functionality of the GARDENA battery-operated multi-cleaner and increases its range of services. The Universal roller brush for AquaBrush is included in the multi-cleaner 14841 and 14842. In case of replacement, the brush can be used as a replacement module. A small piece for more cleanliness The brush head is equipped with long-lasting nylon bristles. These are ideal for effective cleaning. The cleaning work can be done easily in conjunction with the brush mechanism, which has water nozzles The combination of floor brush and water conveniently removes the dirt and simultaneously rinses it away. The combination makes for easy application and provides a uniform cleaning result. Optimized brush - efficient cleaning results The design of the rotating brush is ingenious. Their bristles are different lengths and different Dick. Thanks to these properties, the rotating brush itself reaches grooves and joints and cleans them carefully and carefully. For an even stronger cleaning power, e.g. in case of very intensive dirt, the roller brush Medium for AquaBrush 14849 can be replaced with hard bristles. Reinforced cleaning by side bristles The side bristles of the surface brush have been especially developed for removing dirt from edges, such as curbstones. This construction, combined with water jets, effectively removes dirt and shortens the cleaning process. The result is clear: Thorough cleaning while also protecting the surface of the material. The brushes are exchanged easily and uncomplicatedly. The rotating brush can be changed easily. The fastener located on the brush fixture is released. This allows the cleaning attachment to be simply pulled from the holder for the roller brushes. The new cleaning brush is pushed onto the holder. Now simply put the lock back on and turn it clockwise until it stops. As soon as a tone is heard, the connection is engaged and the flat brush is secured. It goes smoothly.
This text is machine translated.