
Number
Highlights & Details
GARDENA starter kit P4A QC AL18V-44+1x4.0Ah, batteries & chargers
- Compatible with Power FOR ALL Alliance: The battery and charger are part of the Power FOR ALL range and offer flexibility; powerful and flexible use: The 18 V battery and the quick charger provide a reliable source of energy for garden tools; quick charging: The battery charger charges a 4.0 Ah battery in only 59 minutes from 0% to 100%.
Technical specifications
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
Starter Kit QC AL 18V-44 + 1 x 4,0 Ah SoC
- Capacity (mAh, Ah)
4.0 Ah
- Technology
Li-ion
- for brands
Gardena
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
81 mm
- Width
109 mm
- Length
153 mm
- Weight
1140
- Dim
(L x W x H) 153 x 109 x 81 mm
- No. of power packs included
1
- Charging voltage
18 V
- Suitable for
alle P4A Artikel
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3562503 GARDENA 14915-20 Starter Kit QC AL 18V-44 + 1 x 4,0 Ah SoC Tool battery and charger 18 V 4.0 Ah Li-ion
Warranty Terms
Warranty Terms 3562503 GARDENA 14915-20 Starter Kit QC AL 18V-44 + 1 x 4,0 Ah SoC Tool battery and charger 18 V 4.0 Ah Li-ion
Description
Part of the Power FOR ALL rechargeable battery assortment
The Power FOR ALL (P4A) product range is a cross-brand 18V battery system with a single battery with over 10 brands and more than 150 products is compatible. A single 18V-battery can operate a multitude of wireless devices and thus provides more order in the device shed
Can be used flexibly
The included rechargeable battery offers flexibility and reliability - it can be used with lawn trimmer, hedge trimmer and all other products of the 18V Power FOR ALL range. Although the charger is completely mobile, it has an integrated wall bracket. The device can be wall-mounted and thus serve as a permanent charging station.
Quick charging
The quick charger can charge the 4.0 Ah battery to 80% in just 46 minutes and fully in 59 minutes. This reduces downtime and reliably provides the energy needed for essential maintenance.
The charger offers 47% higher performance compared to the previous model and thus provides for a much better user experience.
Charging status indicator
The starter set contains the quick charger for lithium rechargeable batteries. The charger has an integrated LED display, which shows when the battery is fully charged and ready to use. Users can also check the battery charge level directly on the battery by pressing a button on the side. This will activate a built-in LED to show the remaining battery charge.
Long-lasting battery life
The lithium-ion cells in the battery charge quickly. They have no memory effect and therefore do not lose any capacity even when the partial load is repeated. This ensures reliable running time of the devices – Ideal for gardening.
This text is machine translated.
