
Number
Highlights & Details
GARDENA cordless chain saw PowerSaw 250/18V solo, battery-operated chain saw
- Division: 3/8" Low profile. Thickness: 1.1 mm narrow. Ideal for tree care, firewood preparation, hobby gardeners
Technical specifications
- Operating voltage
18 V
- Product type
Cordless chainsaw
- Operating type
Rechargeable battery
- Blade length
250 mm
- Battery voltage
18 V
- Features
w/o battery
- Weight
3.8 kg
- Chain speed
8 m/s
- Chain pitch
3/8" (9,52 mm)
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360723 GARDENA Akku-Kettensäge PowerSaw 250/18V Solo Rechargeable battery Cordless chainsaw w/o battery 18 V Blade length 250 m
User & Safety Instructions 3360723 GARDENA Akku-Kettensäge PowerSaw 250/18V Solo Rechargeable battery Cordless chainsaw w/o battery 18 V Blade length 250 m
Warranty Terms
Warranty Terms 3360723 GARDENA Akku-Kettensäge PowerSaw 250/18V Solo Rechargeable battery Cordless chainsaw w/o battery 18 V Blade length 250 m
Description
Performance and precision in your hand
A good chain saw needs the right combination of power and precision, and this cordless cordless chain saw has clever functions that offer both. The low-noise, battery-powered, brushless motor delivers a chain speed of 8 m/s to use the ⅜-inch chain and the 25-cm blade from OREGON® – one of the world's most proven brands since 1947 and is internationally known for its longevity, reliability and optimum cutting performance – short process with trees, Shreds and branches.
Of course, raw power alone is not enough for high-quality wood processing. The OREGON® saw chain is Ideal for hobby gardeners working with the GARDENA PowerSaw 250/18V chainsaw. The narrow cut cutting system ("narrow kerf") with 1.1 mm (0.043 inch) driving force improves efficiency because the saw requires less force than conventional systems. The low-vibration and recoil "Chamfer-Chisel" cutting teeth were developed for hobby gardeners and deliver an outstanding performance. Also suitable for other chainsaw models with 3/8-inch low-profile pitch and 1.1 mm (0.043-inch) driver strength.
Comfortable, comfortable cut
The use of heavy hand-held cutting tools can be strenuous, especially for larger tasks. This is why the GARDENA chain saw has been designed ergonomically and with a view to user comfort. The specially designed handle allows a variety of cutting work - from gardening to tree maintenance to the preparation of firewood.
With only 3.8 kg, the saw is light weight despite its cutting power. And because it works with a battery-powered motor, there are no noises, emissions and smells like in petrol-driven chain saws.
Developed with the focus on security
Safety in cutting work is our top priority. This is why the GARDENA 18 V chain saw is equipped with intelligent safety features designed for the most common causes of accidents and injuries. The OREGON® sword has a powerful chain brake that ensures safety when cutting is interrupted. The ¾-inch chain is supported by a robust metal chain catcher, which holds the chain in rare cases of breakage.
Minimal maintenance
This tool has been designed with minimum maintenance requirements in mind. The chain can be clamped without any tools to ensure an optimum cut without the need to manually re-tension the chain. The brushless motor is designed in such a way that it delivers excellent performance over a long period of time with minimum maintenance expenditure. In addition, the built-in automatic LubriTec oil system extends the life of your chain by delivering oil to the most important parts of the chain, reducing downtime and maintenance requirements. The robust, long-lasting chrome outer layer produces a durable, sharp cutting edge, and hardened rivets reduce wear and ensure that the chain is less often re-tightened.
Part of the Power FOR ALL-18-V ALLIANCE
The Power FOR ALL ALLIANCE is one of the largest brand-wide rechargeable battery alliances in the leading manufacturers with 11 brands and more than 100 applications. The battery is therefore compatible with many other tools for the home and garden - meaning you no longer have to buy a rechargeable battery for each product. Thus you save money and remain flexible at all times!
Power FOR ALL battery and charger not included.
This text is machine translated.
Features
- Division: 3/8" Low profile. Thickness: 1.1 mm narrow. Ideal for tree care, firewood preparation, hobby gardeners
- The heat treated precision half-chisel chain cuts consistently and with a higher tolerance of foreign bodies
- Chain brake and chain catcher to prevent injury in the event of an unexpected chain breakage
Scope of delivery
- Chainsaw PowerSaw
- Chain
- User manual.


