
Number
Highlights & Details
GARDENA battery-operated rain collector pump 2400 Comfort Automatic 18V P4A ready-to-use set, pumps
- Automatic function: The automatic function switches the pump on and off as soon as water is taken out.; Irrigation planner: Quickly set watering intervals to irrigate plants when you are not at home.; Continuous pressure setting: Adjust your settings to find the right balance between power and pressure.
Technical specifications
- Product type
Rainwater harvesting system
- Operating voltage
18 V
- Max. delivery head
1.8 m
- Max. discharge pressure
0.18 bar
- Max. feed rate
2400 l/h
- Factory colour
Dark grey
- Max. cable length
2 m
- Power (P2)
90 W
- Length
96 mm
- Width
96 mm
- Height
214 mm
- Dim
(L x W x H) 96 x 96 x 214 mm
- Weight
2650
2.5 Ah
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3562528 GARDENA Akku-Regenfasspumpe 2400 ComfortAutomatic 18V P4A Ready-To-Use Set Rainwater harvesting system 2400 l/h 1.8 m
Warranty Terms
Warranty Terms 3562528 GARDENA Akku-Regenfasspumpe 2400 ComfortAutomatic 18V P4A Ready-To-Use Set Rainwater harvesting system 2400 l/h 1.8 m
Description
Operates autonomously
During manual watering the pump starts and stops the automatic on/off function as soon as the sprayer is opened and closed. This will prolong battery life as the pump can operate with a single charge longer than with continuous operation.
Automatic watering
If you are not at home, your plants are exposed to the elements – but with the automatic watering function you can protect your garden from dryness and ensure that everything is watered regularly: Set up your irrigation plan and configure the control so that you can be at ease even when you are not in the garden.
Infinite pressure adjustment
With the continuous pressure setting you have control over the maximum flow rate of 2,400 l / h. In this way you can find the ideal balance between performance and run time and adjust the pressure exactly to the needs of your garden. The battery life varies between 25 and 76 minutes, depending on the setting.
Auto switch-off
The battery-operated rain water tank pump can run unsupervised after start - thanks to the timer function for 5, 10 or 15 minutes and the automatic switch-off. This prevents unnecessary battery and water consumption, and you do not have to remain nearby or remember to switch off the pump manually later.
Technology for constant pressure
The built-in constant pressure technology ensures that the pump does not slow down, even if the battery discharges and the voltage decreases. The performance remains constant even after the start-up phase. In fact, throughout the life of the pump, you will get a steady performance of over 90% – with a maximum flow rate of 2,400 l/h and a maximum pressure of 2.1 bar.
This text is machine translated.
Scope of delivery
- Included: Battery-operated rain pump 2400 comfortable automatic 18 V Power FOR all, battery 2.5 Ah W-B, charger AL 18 V-20










