The GARDENA combisystem Bypass Branch Pruner with 5-fold transmission is ideally suited for cutting fresh branches in high trees. In combination with a GARDENA combisystem Telescopic Handle, branches can be easily cut from the ground, without a ladder, and trimmed up to great heights. The safety lock guarantees that the connection remains secure. The integrated double lever transmission and the 5-fold transmission allow enormous saving of effort. This guarantees effortless cutting of branches up to approx. 35 mm in diameter. The non-stick coated blades with adjusted geometry for defined branch fixation (branch cannot move while cutting) guarantee a clean and precise cut, as well as easy cleaning. Especially convenient: the pruner can be hung onto branches, resulting in even less effort for cutting. Due to the adjustable D-grip a powerful, convenient and ergonomic operation is possible. The D-grip has a rope-storage (the rope doesn’t get tangled during work/storage) with fixation for the end of the rope on both sides. The pulling cord is 4,7 m long and tear-proof and can be easily operated. The combisystem Anvil Branch Pruner can also be used without handle.