The Ecoline basic equipment with cleaning syringe, tap connector, adapter, hose connector and water stop is the optimal combination of functionality and sustainability for cleaning and watering in the garden and around the house. The plastic used in the manufacturing process consists of more than 90 percent recycled plastic, mainly household waste. In addition to the sustainable aspect, the Start-Set not only shines through a smart appearance, but also enables a long-life use thanks to the robustness and the high-quality processing. In addition to the plastic, the stainless metal element of the sustainable basic equipment for gardening was also produced from more than 35 percent recycled metal. The 2-in-1 spray jet of the cleaning nozzle provides the optimum water jet for different situations – whether it is the jet for cleaning or the softer spray jet for watering, the water jet is continuously adjustable. The integrated water stop allows the attachment to be changed without going to the tap: As soon as an attachment is released, the water flow stops and only starts again after a new attachment has been installed. The tap connector has the clever anti-splash function, with which a bundled water jet enables a splash-free filling of watering cans or buckets without hose. The Gardena Ecoline Set can be connected to all 1/2” - 5/8” (13 - 15 mm) hoses and is suitable for taps with 26.5 mm (G 3/4") and 33.3 mm (G 1") thread. The ready-to-use set is UV and frost-resistant, so it can stay outdoors all year round.
This text is machine translated.