Gardena Ecoline square sprinkler is a sustainably developed solution for garden watering and irrigates rectangular areas from 90 to 220 m² to precise, covering area and without puddling. The sprinkler was made with plastic from more than 65 percent recycled material, from usual household waste. The tubes of the Regners are made of aluminum, which consists of more than 25 percent recycled material. The processed metal elements enhance the robustness and durability of the rack and look elegant. From small to large areas, everything can be watered evenly. The handling of the sprinkler is simple: Place it in the desired place, connect it to the water tap with a hose and turn on the water. With the help of the controller, throw widths between 7 and 17 meters can be selected and continuously adjusted. The Ecoline square-sprinkler reaches a maximum width of 13 meters. The sprinkler is UV- and frost-protected and can therefore be stored outside at any time of the year. The square sprinkler also has its own clever and fast cleaning tools. The built-in filter can be removed and washed under running water. In this way, the filter can be cleaned quickly and precisely from dirt. To remove scale deposits, the sprinkler has a needle. This allows blocked nozzles to be quickly released. The Ecoline Vierecke-Regner is Made in Germany.
This text is machine translated.