
Number
Battery-operated lawnmower HandyMower 22/18V Power FOR ALL solo (without battery)
Highlights & Details
- Mulching knife
- Suitable for approx. 50 m²
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
Mulcher
w/o battery
+ cutting height adjustment
- Technology
Li-ion
- Battery voltage
18 V
- Cutting width (max.)
22 cm
- Cutting depth
30 - 50 mm
- Blade depth setting
3 x
- Weight
6.92
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355980 GARDENA HandyMower 22/18V P4A solo Rechargeable battery Cordless lawn mover Mulcher, w/o battery, + cutting height adjus
User & Safety Instructions
User & Safety Instructions 2355980 GARDENA HandyMower 22/18V P4A solo Rechargeable battery Cordless lawn mover Mulcher, w/o battery, + cutting height adjus
Information
Repairability/durability data sheet 2355980 GARDENA HandyMower 22/18V P4A solo Rechargeable battery Cordless lawn mover Mulcher, w/o battery, + cutting height adjus
Description
The HandyMower 22/18V has a 22-centimeter-long mulching blade, which reduces the grass very finely and lets it fall back on the ground. The cut grass then serves as a natural fertilizer and no longer needs to be collected or disposed of. This has the great advantage of saving you time and effort. To set the perfect height for your lawn, use the three-step cutting height adjustment of the HandyMower. Its lightweight and compact design makes it incredibly easy to maneuver and makes it much easier.
This will enable you to reach areas that are difficult to access, such as under tables and through narrow passages. This makes mowing the lawn as easy and effortless as vacuuming the living room. And with the possibility of one-or two-handed operation a high flexibility is offered to you! A clearly visible LED display directly on the device indicates the current charging status of the battery. Once you have done your gardening, simply fold the grip back in an upright position, so that it can be stored easily and space-saving.
The GARDENA HandyMower 22/18V Power FOR ALL is delivered as such without charger and battery. A 18V rechargeable battery is needed. Compatible with the 18V battery system of the Power FOR ALL ALLIANCE, one of the largest battery alliances in the leading manufacturers across brands. Their rechargeable batteries can be used for numerous devices around the house and garden. This saves money and is flexible. Depending on the battery selected the operating time can be up to 60 minutes. If you want to buy the device with a rechargeable battery system, the ready-to-use set is the right choice for you.
This text is machine translated.


























