
Battery-operated lawn mower PowerMax 32/36V P4A solo
Highlights & Details
- For up to 200 m²
- Cutting height adjustable in 10 steps
- Folding linkage
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o battery
+ cutting height adjustment
+ scarifier
- Technology
Li-ion
- Battery voltage
18 V
- Cutting width (max.)
32 cm
- Cutting depth
20 - 60 cm
- Blade depth setting
10 x
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2355981 GARDENA PowerMax 32/36V P4A solo Rechargeable battery Cordless lawn mover w/o battery, + cutting height adjustment, + sc
Information
Repairability/durability data sheet 2355981 GARDENA PowerMax 32/36V P4A solo Rechargeable battery Cordless lawn mover w/o battery, + cutting height adjustment, + sc
Description
This text is machine translated.























