
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Sprinkler System Versenk-Vierecksregner OS 140
Highlights & Details
- Watering of square and rectangular areas
- Fine dispersion of the range and spray width by quantity regulation.
- Watering area can be set from 2 to 140 m²
Technical specifications
- Blasting width: 1 - 9.5 m
- Throw distance: 2 - 15 m
- Product type
Retractable sprinkler
- Series
Sprinkler system
- Dim
- App compatibility
No
- Irrigated area
2 - 140 m²
- Irrigation time
- Irrigation frequency
On demand
- Area type
Spot
- Installation method
below ground
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1464650 GARDENA Sprinkler system 08220-29 Retractable sprinkler
User & Safety Instructions 1464650 GARDENA Sprinkler system 08220-29 Retractable sprinkler
User & Safety Instructions 1464650 GARDENA Sprinkler system 08220-29 Retractable sprinkler
User & Safety Instructions 1464650 GARDENA Sprinkler system 08220-29 Retractable sprinkler
Description
The Gardena Retractable square sprinkler OS 140 is ideal for permanently installed underground-square and rectangular lawns from 2 to 140 m² must be watered. It is powered by wiring conduits in the Gardena sprinkler system and can be used with the gardena Turbinen-Versenkregnern T100, T200 and T380 in the pipe route are combined. The spray width of the OS 140 is variable from 1 to 9.5 m adjustable, the throw distance of 2 m to 15 m. The water flow is easily adjustable. Thanks to the variable setting options can therefore also smallest surfaces and small garden areas shall be watered. 16 flexible precision nozzles made of soft plastic provides for uniform water distribution and feinmaschiger dust filter for trouble-free operation. Due to the installation of a drainage valve (2760-20) in the pipe routing is the sprinkler system freezing. The Gardena Retractable square sprinkler OS 140 has a 3/4" internal thread.
This text is machine translated.
This text is machine translated.
Features
- Dirt filter
- Sand-resistant turbine gearbox












