
Number
Highlights & Details
Gardigo Kombi-Stichfrei
- Easy to use
- With Euro plug socket
- Effective area approx. 30 m²
Technical specifications
- Product type
Insect repeller
- Suitable for
Inside
- Use
Cranefly
Gnat
- Working principle
Ultrasound
- Operating range
30 m²
- Dim
(W x H x D) 50 x 70 x 65 mm
- Power supply
230 V / AC
- Power supply (LOV)
mains-powered
- Factory colour
Grey
- Width
50 mm
- Height
70 mm
- Depth
65 mm
- Frequency
7 kHz
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2338695 Gardigo 76304 Insect repeller Ultrasound (W x H x D) 50 x 70 x 65 mm Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2338695 Gardigo 76304 Insect repeller Ultrasound (W x H x D) 50 x 70 x 65 mm Grey 1 pc(s)
User & Safety Instructions 2338695 Gardigo 76304 Insect repeller Ultrasound (W x H x D) 50 x 70 x 65 mm Grey 1 pc(s)
Description
The mosquitoes are effectively distributed without chemicals with a frequency of up to 7 kHz. The effectiveness of the frequency with 7 kHz against mosquitoes (Latin culex Pipiens) is proven in the original model 73266 Ultra-Stichless. With the combination stitch-free from Gardigo you can effectively repel mosquitoes, house mosquitoes, gnats or gels without chemicals with ultra-high tones.
This text is machine translated.
Scope of delivery
- Combination stitch-free
- User manual.







