
Number
Highlights & Details
Gardigo Arvicolinae repeller with fragrance
- With Margosa extract
- Effective for approx. 4 - 6 weeks
- Screw cap
- Incl. 15 Dubbing balls
Technical specifications
- Product type
Arvicolinae repeller
- Suitable for
Outside
- Use
Arvicolinae
- Working principle
Repellant
- Power supply
Not required
- Factory colour
Green
Black
- Width
58 mm
- Height
250 mm
- Depth
58 mm
- BAuA no.
N-108254
- Dim
(W x H x D) 58 x 250 x 58 mm
Documents & Downloads
Datasheet
Datasheet 2865809 Gardigo Arvicolinae repeller Working principle Repellant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2865809 Gardigo Arvicolinae repeller Working principle Repellant 1 pc(s)
User & Safety Instructions 2865809 Gardigo Arvicolinae repeller Working principle Repellant 1 pc(s)
Security datasheet
Security datasheet 2865809 Gardigo Arvicolinae repeller Working principle Repellant 1 pc(s)
Signal word
GHS / P Statements
- P 102: Keep away from children
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
Description
This text is machine translated.











