
Number (Package size 10 pc(s))
Highlights & Details
Gardigo Citronella smoking set
- Pleasantly chirpy smoke smell
- For relaxed summer evenings when camping, on the terrace, in the garden etc.
- Includes smoking bowl for an optimum air supply to the Citronella spiral
Technical specifications
- Product type
Insect repeller
- Suitable for
Outside
- Use
Gnat
- Working principle
Repellant
- Dim
(Ø x H) 150 mm x 20 mm
- Power supply
Not required
- Power supply (LOV)
not required
- Width
150 mm
- Height
20 mm
- (Ø)
150 mm
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 3328596 Gardigo Citronella Räucherset 10 Spiralen + Halter 25188DEFR Insect repeller Repellant (Ø x H) 150 mm x 20 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3328596 Gardigo Citronella Räucherset 10 Spiralen + Halter 25188DEFR Insect repeller Repellant (Ø x H) 150 mm x 20 mm 10 pc(s)
Security datasheet
Security datasheet 3328596 Gardigo Citronella Räucherset 10 Spiralen + Halter 25188DEFR Insect repeller Repellant (Ø x H) 150 mm x 20 mm 10 pc(s)
Description
The ten enclosed Citronella spiral-incense sticks give off a lemon fragrance as soon as they burn off. A good alternative to Citronella candles, smoked candles, evaporator plugs or incentive sticks.
This text is machine translated.
Scope of delivery
- 10 x Citronella spiral
- 1 x fire-proof bowl.




