
Number
Highlights & Details
Electric fly swatter Fly Swatter 90° Bzzz
- Grid area can be swiveled by up to 90°
- Protective and fast combating
- No longer shabby spots
- Incl. protective grille
Technical specifications
- Product type
Fly swatter
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Mosquito
Moth
Gnat
Cranefly
Wasp
Cockroach
Spider
Show more
- Working principle
Electrical grid
- Dim
(L x W x H) 445 x 228 x 28 mm
- Power supply
AA battery (2x), please order separately
- Power supply (LOV)
battery-powered
- Factory colour
Black
Green
- Length
445 mm
- Width
228 mm
- Height
28 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2235726 Gardigo Fly Swatter 90° Bzzz 25164 Fly swatter (L x W x H) 445 x 228 x 28 mm Black, Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2235726 Gardigo Fly Swatter 90° Bzzz 25164 Fly swatter (L x W x H) 445 x 228 x 28 mm Black, Green 1 pc(s)
Description
Insects sitting on the walls or ceiling can be difficult to reach with most of the electric fly swatches, because the catch grid is usually firmly connected with the handle. The 90° fly swatter Bzzz has a swiveling head, through which the grid surface can be rotated by up to 90° away from the handle.
This is then no longer in the way when catching insects and flying on the ceiling, wall or window is much easier. The high-voltage grid is only energized when both buttons on the handle are pressed at the same time.
This is for your safety and that of your children. This prevents accidental triggering. An LED also indicates visually that the grid is under voltage. The outer grid also protects against contact.
This text is machine translated.
Features
- Grid area can be swiveled by up to 90°
- Power-saving double pressure switch
- Fits very well in the hand, thanks to oval handles
- Sturdy design
- No warning colors
- Protective grid
- LED display
Scope of delivery
- Fly swatter
- User manual.




