
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
4% = € 0.79
€ 16.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Highlights & Details
Gardigo insect catcher XXL
- Hygienic, poisonous and environmentally friendly
- No more crushed insects at wall and furniture
- Simple and fascinating observation of the captured insects
Technical specifications
- Product type
Cage trap
- Suitable for
Inside/outside
- Use
Ant
Woodlouse
Horsefly
Fly
Flea
Midget
Cricket
Beetle
Cockroach
Maggot
Show more
- Dim
(L x W x H) 410 x 80 x 80 mm
- Factory colour
White
Green
- Length
410 mm
- Width
80 mm
- Height
80 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3315120 Gardigo Insektenfänger mit Lupe 80000INT Cage trap (L x W x H) 410 x 80 x 80 mm White, Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315120 Gardigo Insektenfänger mit Lupe 80000INT Cage trap (L x W x H) 410 x 80 x 80 mm White, Green 1 pc(s)
Description
The Gardigo insect catcher in XXL format with a very large safety hood to catch even larger insects and to guide them outside.
It is only a matter of seconds to transport the uninvited guests out stress-free. Fly swatter and poison sprays are avoided, because with the Catcher the problem is solved more favorably and more environmentally friendly. Detailed monitoring thanks to the magnifying glass integrated in the catching cover. This can help children and adults become more aware of nature and the environment. It is also an ideal solution for people with insect or spider phobia, with which one can even overcome his fears.
This text is machine translated.
It is only a matter of seconds to transport the uninvited guests out stress-free. Fly swatter and poison sprays are avoided, because with the Catcher the problem is solved more favorably and more environmentally friendly. Detailed monitoring thanks to the magnifying glass integrated in the catching cover. This can help children and adults become more aware of nature and the environment. It is also an ideal solution for people with insect or spider phobia, with which one can even overcome his fears.
This text is machine translated.
Scope of delivery
- Catch
- User manual.



