
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 16.80
-30 %
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Insect catcher spiders grab
- Hygienic, free of toxins and environmentally friendlyNo more crushed insects on the wall and furnitureEasy to capture with enough distance
Technical specifications
- Product type
Cage trap
- Suitable for
Inside/outside
- Use
Ant
Woodlouse
Horsefly
Fly
Flea
Midget
Cricket
Beetle
Cockroach
Maggot
Show more
- Dim
(L x W x H) 645 x 73 x 135 mm
- Factory colour
Black
Green
- Length
645 mm
- Width
73 mm
- Height
135 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2533260 Gardigo Spinnen-Fänger 66976 Cage trap (L x W x H) 645 x 73 x 135 mm Black, Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2533260 Gardigo Spinnen-Fänger 66976 Cage trap (L x W x H) 645 x 73 x 135 mm Black, Green 1 pc(s)
Description
Spiders in the household can be so harmless: If you are afraid of the eight-legged animals or even arachnophobia, "good" lashing like "oh the spider is more afraid of you than you of it" doesn't bring anything. The measures against spiders always look the same. Either you suck them away, try to get them into a glass or kill the spider. In the vacuum cleaner, most spiders survive and get back into the apartment through the suction tube. This does not happen when the spiders are being kill, but the threshold and the disgust are mostly large. It is not even necessary to kill domestic women, because they are completely harmless and cannot do anything to any human being.Gardigo's spider catcher makes catching and removing spiders easy at last! A simple method is used, but it is all the more efficient and does not cause disgust or inhibitions.The bristle head of the spider can be opened by pressing the hand part and thus catch the spider from a safe distance. Once the bristles are closed again, the spider cannot move, but it is neither crushed nor killed. Now simply let out into nature and the spiders by opening the bristles in the lawn.Of course, it is not just spiders in the household that can be caught with this system. Other unwanted pests such as cockroaches can also be transported out of the house with the spider catcher.
This text is machine translated.
This text is machine translated.
















