
Number
Highlights & Details
UV-fruit fly trap
- With 4 UV-LEDs
- Built-in high-voltage grid
- Paltzsparend directly in the socket
- Effective range approx. 20 m²
Technical specifications
- Product type
UV fly trap
- Suitable for
Inside
- Use
Horsefly
Moth
Wasp
Fly
Midget
Mosquito
Gnat
Cranefly
- Working principle
UV light
Electrical grid
- Operating range
20 m²
- Dim
(W x H x D) 60 x 95 x 85 mm
1 W
- Power supply
230 V / AC
- Power supply (LOV)
mains-powered
- Factory colour
White
- Width
60 mm
- Height
95 mm
- Depth
85 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1497358 Gardigo UV-LED-Fruitvliegval 25143 UV fly trap UV light, Electrical grid 1 W (W x H x D) 60 x 95 x 85 mm White 1 pc(s)
Datasheet 1497358 Gardigo UV-LED-Fruitvliegval 25143 UV fly trap UV light, Electrical grid 1 W (W x H x D) 60 x 95 x 85 mm White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1497358 Gardigo UV-LED-Fruitvliegval 25143 UV fly trap UV light, Electrical grid 1 W (W x H x D) 60 x 95 x 85 mm White 1 pc(s)
Conformity certificate
Conformity certificate 1497358 Gardigo UV-LED-Fruitvliegval 25143 UV fly trap UV light, Electrical grid 1 W (W x H x D) 60 x 95 x 85 mm White 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- UV-case
- Cleaning brush
- User manual.






