
Highlights & Details
UV-Plug Insect Trap
- Space-saving and fast relocation
- Built-in high-voltage grid
- Odorless and free of chemicals
Technical specifications
- Bulbs: 4 UV LED, 365 nm
- Product type
UV fly trap
- Suitable for
Inside
- Use
Horsefly
Moth
Wasp
Fly
Midget
Mosquito
Gnat
Cranefly
- Working principle
UV light
Electrical grid
- Operating range
20 m²
- Dim
(L x W x H) 100 x 100 x 55 mm
0.7 W
- Power supply
230 V / AC
- Power supply (LOV)
mains-powered
- Factory colour
White
- Length
100 mm
- Width
100 mm
- Height
55 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1667815 Gardigo UV-Stecker 25144 UV fly trap UV light, Electrical grid 0.7 W (L x W x H) 100 x 100 x 55 mm White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1667815 Gardigo UV-Stecker 25144 UV fly trap UV light, Electrical grid 0.7 W (L x W x H) 100 x 100 x 55 mm White 1 pc(s)
Conformity certificate
Conformity certificate 1667815 Gardigo UV-Stecker 25144 UV fly trap UV light, Electrical grid 0.7 W (L x W x H) 100 x 100 x 55 mm White 1 pc(s)
Description
Simply plug in the socket and that's it. Via the special UV light, most of the mosquito attracted when you arrived in the device died at the integrated high-voltage grid.
Remove the plug 1 hr prior to use of the room. As soon as all the mosquito flew into the trap, you can enjoy the mosquito-free zone.
This text is machine translated.
Scope of delivery
- Insect trap
- User manual.









