
Highlights & Details
Gardigo Solar Vario-
- Especially suitable for households with children
- Ready to use anytime & anywhere
- Solar power
Technical specifications
- Product type
Insect repeller
- Suitable for
Inside/outside
- Use
Midget
Gnat
Cranefly
Flea
Cockroach
Mouse
Rat
Marten
- Working principle
Multi-frequency
- Operating range
25 m²
- Dim
(W x H x D) 85 x 95 x 45 mm
- Power supply
Solar cell
- Power supply (LOV)
rechargeable
- Factory colour
Blue
- Width
85 mm
- Height
95 mm
- Depth
45 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2338696 Gardigo Vario-Schutz 91951 Insect repeller Multi-frequency (W x H x D) 85 x 95 x 45 mm Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2338696 Gardigo Vario-Schutz 91951 Insect repeller Multi-frequency (W x H x D) 85 x 95 x 45 mm Blue 1 pc(s)
Conformity certificate
Conformity certificate 2338696 Gardigo Vario-Schutz 91951 Insect repeller Multi-frequency (W x H x D) 85 x 95 x 45 mm Blue 1 pc(s)
Description
Help with the displacement of pests and pests such as mosquitoes, gels, fleas, mice, rats, cockroaches and rodents by means of variable, ultra-high frequencies.
With the help of solar energy the mobile solar Vario-protection can be used everywhere. Three adjustable frequency ranges help in displacement without chemicals against a large number of pests in the bright interior or outdoors.
This text is machine translated.
Features
- Effective range: Approx. 25 m²
- on/off switch
- 3-stage frequency switch
- Solar module amorphous silicon 3 V/DC
- Operation possible with mains adapter 230 V/AC - 3 V/DC (not included in delivery)
- Operating time: Approx. 3 days (without incident of light) with fully charged batteries













