
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 8 Piece(s) available
Garmin Air Vent Mount
Highlights & Details
- Optimal positioning in the center console of the vehicle by mounting in the lamellae of the ventilation slot
- Easy installation and removal if necessary without leaving any residue
Technical specifications
- Product type
Car holder
- Compatible with
Garmin
- Compatible with
Garmin dez 570LMT-D
Garmin Drive 40
Garmin Drive 40LMT
Garmin Drive 50LMT
Garmin Drive Smart 50LMT-D
Garmin iPhone 5 Active Mount
Garmin nüvi 140LMT
Garmin nüvi 140T
Garmin nüvi 2445LMT
Garmin nüvi 2445LT
Show more
- Mounting type
Air grille
- Weight
0
- Screen size diagonal (inches)
24 inch
- Keyboard layout
English, QWERTY
- Product type description
Zubehör PDA
- UKCA
yes
Description
Attach your nüvi® to the air vent in your vehicle with this mount and see your device in a new way. An alternative to windshield and dash mounts, the air vent mount keeps your device within arm’s reach.
Hints
Not with the Garmin drive luxe ™, the Garmin drive assist™ or with 6 or 7-inch models compatible.



