With the dēzl LGV700, LGV800 and LGV1000, you can get a full overview of the surroundings and what was ahead of you while driving. The extra-large touch displays of this HGV navigation system can be read off very well and even used in portrait format (in the models dēzl LGV800 and LGV1000). With profiles car, truck, semi-trailer and bus you get vehicle-specific routes based on dimensions, weight, trailer type, dangerous goods data, tunnel restriction code and more. New technology shows potential loading/unloading zones just before the target is reached and shows popular truck sections along the route. When combined with the Garmin Drive app, you can take advantage of the huge range of parking spaces and parking spaces available from Truck Parking Europe directly on your navigation system. Get information about capacity, current occupancy, available services, and rating, and find the right place for your breaks using search filters. Receive instructions for changing the speed limit ahead, sharp turns, side winches, narrow roads, steep inclines and slopes, risk of ground contact and more via the configurable driver assistance system to reach your destination safely. In addition, all models have a Bluetooth hands-free function, state-of-the-art voice control, real-time traffic information, an active lane display, 3D turn-by-turn instructions and pre-installed 3D maps for the whole of Europe.
DISPLAYS IN TRUCK FORMAT
With display diagonal of 6.95 inches, 8 inches and 10 inches, these truck navigation systems are particularly easy to read. The 8-inch and 10-inch navigation systems even have HD resolution and can be used in portrait and landscape orientation.
VERSATILE MOUNTING
The dēzl LGV800 and LGV1000 models include a heavy-duty suction cup and magnetic power supply adapter plate, screw mount, and RAM-compatible AMPS plate.
EUROPE MAPS & DIGITAL TRAFFIC
All dēzl models have pre-installed 3D-maps for 46 countries of Europe and are inclusive of updates. Integrated DAB supplies the devices with digital traffic information via the publicly broadcast digital radio.
SPECIFIC ROUTE GUIDANCE
TRUCK, semi-trailer and bus profiles with individual dimensions, weight, hazardous goods information and more, enable a vehicle-specific route calculation and ensure a safe and pleasant drive.
TRUCK PARKING EUROPE
Pre-installed parking and truck parking spaces from Truck Parking Europe offer a huge choice for rest periods. In conjunction with the Drive app, you can also check availability and ratings.
GARMIN REAL-TIME SERVICES
Via the Drive app, for smartphones with mobile data plans, paired navigation systems can use Garmin real-time services. This includes traffic information, weather data, petrol station prices, reported mobile flashes and more.
POPULAR TRUCK DESTINATIONS & ROUTES
Latest technology allows you to view potential loading and unloading zones near the destination address. It is also possible to show sections of the road that are used particularly frequently by truck drivers.
TRAVEL TIME TIMER
The travel time timer shows the daily driving hours, total driving hours, and the time until the break. Before the end of the driving time, a suggestion is made by displaying the next suitable exit and POIs for the rest.
DRIVER ASSISTANCE
Receive information about ahead curves, school zones, railway crossings, game changes, narrow roads, slope/slope, sidewalks, danger of contact with the ground, limits and more while driving.
VOICE CONTROL
Use OK, Garmin to turn on voice control to name destinations, find addresses and POIs, or to use important functions without taking your hands off the wheel.
SMART FUNCTIONS
Receive smartphone notifications such as emails, messages, appointments and more directly on the display of the navigation system and use the integrated hands-free function to make calls while driving.
NUMEROUS POIS
Thousands of Garmin POIs, TripAdvisor® and Foursquare® POIs with ratings, Truck Parking Europe Parking POIs and special POIs with truck services are available pre-installed on the dēzl.
POINTS OF INTEREST ALONG THE ROUTE
In the split screen a selection of different, but also individual, POIs can be displayed along the entire route. So you can always see where your desired destination is for a stopover.
COMPATIBLE WITH REAR VIEW CAMERA
Always in view what was happening behind the truck. Use the Garmin BCTM 30 and BCTM 40 Rear View Camera for your dēzl LGV700, and the Garmin BCTM 35 for your dēzl LGV800 or LGV1000.
This text is machine translated.