
Show alternatives
Sales and shipping:
Total (€ 205.87 / piece)
€
Highlights & Details
Garmin DriveSmart 65 MT-D EU Sat nav 17.7 cm 6.95 inch Europe
- 6.95 inch (17.7 cm) frameless multi-touch glass display3D navigation maps for Europe (46 countries), including updatesGarmin Live Traffic traffic data via Drive appDriver assistance for greater safety while drivingDisplay and playback of smartphone notificationsHands-free function for calling and voice controlParking search, weather data and other real-time servicesPre-installed TripAdvisor® and Foursquare® recommendationsReal Directions™ Turn-by-turn directions with landmarksPhotoReal™ 3D junction view and active lane displayIntegrated WLAN, dual-core processor and Galileo reception
Technical specifications
- Maps
Europe
- Screen size diagonal (cm)
17.7 cm
- Screen size diagonal (inches)
6.95 inch
- Map updates included
Lifetime
- Bluetooth
Yes
- Supplied maps, details
Albania
Andorra
Belgium
Bulgaria
Denmark
Germany
Estonia
Finland
France
Greece
Show more
- Mounting type
Portable
- Dim
(W x H x D) 173 x 99 x 19 mm
- Width
173 mm
- Height
99 mm
- Depth
19 mm
- Weight
239.6 g
- Interfaces
Bluetooth
- Product type
Sat nav
Documents & Downloads
Datasheet
Datasheet 1900643 Garmin DriveSmart 65 MT-D EU Sat nav 17.7 cm 6.95 inch Europe
User & Safety Instructions
User & Safety Instructions 1900643 Garmin DriveSmart 65 MT-D EU Sat nav 17.7 cm 6.95 inch Europe
Description
For drivers who like to experience adventure while traveling, the Garmin DriveSmart 65 MT-D navigation system is the ultimate companion. The simple menu navigation and user-friendly cards make the use for pleasure. Turn-by-turn instructions are easy to read on the bright, extra-large 6.5-inch multi-touch glass display of the Garmin DriveSmart 65 MT-D. Traffic data and map updates are included, as well as the useful driver assistance, which increases the safety while driving.Avoid the traffic jamJams are no longer a problem for you. Avoid them easily. Alternative routes are suggested for you to avoid construction or accidents on the route. Garmin's digital traffic service is ready to go right out of the box. This is ensured by the included traffic data cable. So you don't have to pair the navigation system with a smartphone to get traffic information. Live Verkehrsdaten2 is available on request when paired with your smartphone via the Garmin Drive™ app.Control the navigation system with your voiceSay "OK, Garmin" and the navigation system will follow your voice commands and guide you to your destination.TripAdvisor for your perfect tripView TripAdvisor travel reviews for hotels, restaurants, and attractions along the route or near your destination.Update your navigation system via WLANThanks to the integrated WLAN-interface it is very easy to keep the cards and the software up-to-date without computer.Bluetooth® makes operation easierWhen you pair the Garmin DriveSmart 65 with your compatible smartphone, you can use the hands-free function via Bluetooth wireless technology.Get real-time functionalityPair the navigation unit with your phone and download the Garmin Drive™ app. You can access real-time zugreifen2 information, including live Parkplatzdaten3, live traffic and weather conditions. When connected, SMS messages and other Benachrichtigungen2 from your smartphone appear directly on the screen of the navigation system.Explore new shops and restaurantsThis navigation system comes pre-installed with Foursquare data, so you can easily find millions of new and popular points of interest.Drive more consciously and safelyIn order to make your drive safer, the integrated driver assistance warns you against sharp curves, speed changes and railway crossings.Clear cards provide for the best orientationSimple and easy to use maps show buildings and terrain in 3D, making it easier to find the right way.Perfect navigation with Garmin Real Directions™With easy-to-understand turn-by-turn directions that speak street names, you'll be guided to your destination as if you were a good friend. The names of streets, shops and clearly recognizable landmarks serve as clues (e.g. "Turn right after the red building").POIs along your routeUse the useful POIs along your route to view restaurants, petrol stations, and the nearest cities along your route.Get to your destination easierThe Direct Access function simplifies navigation to large-scale destinations such as airports or shopping centers. Even navigate parking lots to find the closest entrance to your destination.Navigate confidentlyA search box makes it easy to find addresses and millions of POIs. If you've typed something, you'll see search results that are similar to what you've typed.Drive more safely - even backwardsSee what was happening behind you. Pair the navigation unit with the BC™ 30 wireless rear-view camera (sold separately; installation recommended by qualified personnel). After the device is connected, you can see vehicles, pedestrians and other obstacles directly on the display of the navigation system when you reset.High-quality maps for your tripIt can depend on the quality of your map data, whether you reach your goal or whether you are experiencing it. Thanks to the high-quality HERE-map data, you get the necessary information from the navigation system at exactly the right time.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Garmin DriveSmart 65
- Suction cup mount
- Car connection cable with DAB receiver
- USB cable
- Documentation
Hints
1 smartphone with Bluetooth technology required (sold separately)
2 To use this feature, the Garmin Drive™ app must be installed on your compatible Bluetooth and GPS-enabled smartphone
3 parking data is available for most city centers. Coverage information: Parkopedia.com
4 not available in all areas




