Highlights & Details
Garmin EPIX™ SmartWatch 33 mm slate gray (Slate Gray)
- Enjoy exclusive, sporty design and a brilliant 30.02 mm (1.3") AMOLED display
- Operate them classically via buttons or intuitively via the responsive touch display
- Measure your physiological values - including exercise stress, recovery times and Stamina residual energy
- More than 60 sports and outdoor apps will accompany you with everything was you were looking for
- Always on the right track thanks to international top maps as well as pre-installed golf and ski maps
- Get contactless, listen to your favorite playlists, receive notifications
Technical specifications
- Type
EPIX™
- Product type
Smartwatch
- Functions
GPS
Call & message notification
Distance
Pace
Sleep time
Sleep pattern analysis
Stopwatch
Session time
Alarm clock
Steps
Show more
- Standby max.
16 d
- Memory capacity
16 GB
- Factory colour
Slate grey
Silver
- Housing size
33 mm
- Case colour
Silver
- Enclosure material
Stainless steel
- Watch strap type
Sports strap
- Colour (watch strap)
Slate grey (Grey state)
- Material (watch strap)
Silicone
- Rechargeable battery technology
Li-ion
- Display resolution
260 x 260 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
Apple iOS®
- Weight
76 g
Documents & Downloads
Datasheet
Datasheet 2525481 Garmin EPIX™ Smartwatch Slate grey (Grey state)
User & Safety Instructions
User & Safety Instructions 2525481 Garmin EPIX™ Smartwatch Slate grey (Grey state)
Description
The beginning of a new era. Take your performance to the next level with this versatile GPS multisport smartwatch and its brilliant AMOLED display. Exclusively designed, it accompanies you to every goal. Control your activities intuitively like never before: Classically via buttons or via touch on the display. Improve your fitness and health with a variety of features and more than 60 sports apps. Extensive navigation functions show you precisely the way – even when skiing or playing golf. And with Garmin Pay, Garmin Music and Co, smart moves through everyday life. All this with fascinating brilliance.
EXCLUSIVE DESIGN
Your performance in the best light: With its high-resolution 30.02 mm (1.3") AMOLED touch display for an extra brilliant display. Sporty and exclusive design and refined with metal elements. The scratch-resistant glass also ensures maximum robustness. Waterproof up to 10 ATM.
TOUCH SCREEN AND BUTTONS
In every situation the optimum use: Either classic and familiar via buttons, or intuitive and comfortable via the responsive touch display.
STAMINA RESIDUAL ENERGY
Stamina tracks your performance during running or cycling and shows you the available energy available to you during your physical activity. This allows you to optimize your energy consumption during your activity and avoid premature exhaustion.
PHYSIOLOGICAL MEASUREMENTS
Keep your training status, load focus, VO2max values, recovery times as well as training effects always in view - even under consideration of height and heat acclimatization.
SPORTS APPS
Whatever was you in the way of doing things, EPIX makes you better at every activity. More than 60 sports and outdoor apps accompany you – from running to mountain biking to mountaineering. Activities like HIIT, wind and kite surfing or tennis are new.
SKI & GOLF CARDS
Over 2000 SkiView™ maps including piste information and difficulties, cross-country skiing trails and worldwide golf cards are pre-installed.
INTERNATIONAL TOPO CARDS
Always on the right track: International top maps can be downloaded directly to the watch via WLAN.
LONG BATTERY LIFE
The EPIX provides up to 16 days of battery life with gesture control through an extremely efficient power consumption in the Smartwatch mode.
SETTING VIA APP
Device settings are easy to set directly on the watch or in the Garmin Connect app with real-time synchronization.
UP AHEAD
Get at a glance the most important upcoming route points such as POIs, intermediate times or distance and altimeter information.
COMPETITION FORECAST
Based on the training history, the watch provides a target time forecast for different running distances. A graph shows the training effects and changes of the last 4 weeks.
HERZFREQUENZ³ & PULSE OX² SENSOR
With the new generation of sensors, you have a detailed view of health values such as heart rate, oxygen saturation and stress level around the clock.
ABC SENSORS
3-axis compass, gyroscope and barometric altimeter guarantee precise data drawing, best position detection and reliable navigation.
NAVIGATION
Explore your environment with Roundtrip Routing or Around Me. Use self-planned routes or recommendations from Komoot via Connect IQ app. And TracBack takes you back to the starting point in case of an emergency.
HEALTH & FITNESS
Capture steps, calories, or health snapshot™ in a 2-minute measurement of all important health data. Body Battery™ measures your body's energy reserves for your daily planning.
SLEEP ANALYSIS WITH SLEEPSCORE
Draw different sleep stages (light, low, REM), heart rate, stress, Pulse Ox and respiratory rate at night. Even get a sleep quality rating and tips on how to improve it.
SMART FEATURES*6
You don't want to miss anything on the go: Calls? News from friends? Weather news? With your Garmin, you have everything on your wrist – from the iOS or Android phone directly on the smartwatch.
GARMIN PAY*1
Simply pay contactless with your watch and enjoy the freedom to travel without cash. A good feeling to be spontaneous and independant everywhere and at any time.
GARMIN
Store your songs and listen to the downloaded playlists from compatible music streaming services such as Spotify®, Deezer and Amazon Music via Bluetooth headphones from your watch.
PACEPROTM
The function provides dynamic data on your pace while running, taking into account the route profile and your requirement, whether you want to approach the ascents/downhills moderately or ambitious.
CLIMBPRO™
The ClimbPro™ function automatically provides you with valuable data on the slope, distance and altitude before strong ascents. So you can perfectly share your powers.
DAILY TRAINING RECOMMENDATIONS
Daily training recommendations for running and cycling provide training instructions that take you and your fitness level into consideration.
ANIMATED WORKOUTS
Use pre-loaded animated cardio, strength, yoga, Pilates, and high-intensity interval training (HIIT) with simple instructions.
SAFETY AND ASSISTANCE*4
With emergency help and automatic accident notifications while running, walking and cycling, you are prepared for the emergency. LiveTrack also lets you share your position in real time.
GARMIN CONNECT APP
The app shows you where you were and gives you plenty of data to evaluate. Improve your performance and share your successes with friends or plan your next adventures
This text is machine translated.
EXCLUSIVE DESIGN
Your performance in the best light: With its high-resolution 30.02 mm (1.3") AMOLED touch display for an extra brilliant display. Sporty and exclusive design and refined with metal elements. The scratch-resistant glass also ensures maximum robustness. Waterproof up to 10 ATM.
TOUCH SCREEN AND BUTTONS
In every situation the optimum use: Either classic and familiar via buttons, or intuitive and comfortable via the responsive touch display.
STAMINA RESIDUAL ENERGY
Stamina tracks your performance during running or cycling and shows you the available energy available to you during your physical activity. This allows you to optimize your energy consumption during your activity and avoid premature exhaustion.
PHYSIOLOGICAL MEASUREMENTS
Keep your training status, load focus, VO2max values, recovery times as well as training effects always in view - even under consideration of height and heat acclimatization.
SPORTS APPS
Whatever was you in the way of doing things, EPIX makes you better at every activity. More than 60 sports and outdoor apps accompany you – from running to mountain biking to mountaineering. Activities like HIIT, wind and kite surfing or tennis are new.
SKI & GOLF CARDS
Over 2000 SkiView™ maps including piste information and difficulties, cross-country skiing trails and worldwide golf cards are pre-installed.
INTERNATIONAL TOPO CARDS
Always on the right track: International top maps can be downloaded directly to the watch via WLAN.
LONG BATTERY LIFE
The EPIX provides up to 16 days of battery life with gesture control through an extremely efficient power consumption in the Smartwatch mode.
SETTING VIA APP
Device settings are easy to set directly on the watch or in the Garmin Connect app with real-time synchronization.
UP AHEAD
Get at a glance the most important upcoming route points such as POIs, intermediate times or distance and altimeter information.
COMPETITION FORECAST
Based on the training history, the watch provides a target time forecast for different running distances. A graph shows the training effects and changes of the last 4 weeks.
HERZFREQUENZ³ & PULSE OX² SENSOR
With the new generation of sensors, you have a detailed view of health values such as heart rate, oxygen saturation and stress level around the clock.
ABC SENSORS
3-axis compass, gyroscope and barometric altimeter guarantee precise data drawing, best position detection and reliable navigation.
NAVIGATION
Explore your environment with Roundtrip Routing or Around Me. Use self-planned routes or recommendations from Komoot via Connect IQ app. And TracBack takes you back to the starting point in case of an emergency.
HEALTH & FITNESS
Capture steps, calories, or health snapshot™ in a 2-minute measurement of all important health data. Body Battery™ measures your body's energy reserves for your daily planning.
SLEEP ANALYSIS WITH SLEEPSCORE
Draw different sleep stages (light, low, REM), heart rate, stress, Pulse Ox and respiratory rate at night. Even get a sleep quality rating and tips on how to improve it.
SMART FEATURES*6
You don't want to miss anything on the go: Calls? News from friends? Weather news? With your Garmin, you have everything on your wrist – from the iOS or Android phone directly on the smartwatch.
GARMIN PAY*1
Simply pay contactless with your watch and enjoy the freedom to travel without cash. A good feeling to be spontaneous and independant everywhere and at any time.
GARMIN
Store your songs and listen to the downloaded playlists from compatible music streaming services such as Spotify®, Deezer and Amazon Music via Bluetooth headphones from your watch.
PACEPROTM
The function provides dynamic data on your pace while running, taking into account the route profile and your requirement, whether you want to approach the ascents/downhills moderately or ambitious.
CLIMBPRO™
The ClimbPro™ function automatically provides you with valuable data on the slope, distance and altitude before strong ascents. So you can perfectly share your powers.
DAILY TRAINING RECOMMENDATIONS
Daily training recommendations for running and cycling provide training instructions that take you and your fitness level into consideration.
ANIMATED WORKOUTS
Use pre-loaded animated cardio, strength, yoga, Pilates, and high-intensity interval training (HIIT) with simple instructions.
SAFETY AND ASSISTANCE*4
With emergency help and automatic accident notifications while running, walking and cycling, you are prepared for the emergency. LiveTrack also lets you share your position in real time.
GARMIN CONNECT APP
The app shows you where you were and gives you plenty of data to evaluate. Improve your performance and share your successes with friends or plan your next adventures
This text is machine translated.
Hints
*1 Details on currently supported regions, payment networks and BankenunterGarmin.com/garminpay/banks² This is not a medical device and is not intended to diagnose or monitor a medical condition; see Garmin.com/ataccuracy for details. Pulse Ox is not available in all countries³ Details at Garmin.com/ataccuracy*4 in conjunction with a compatible smartphone. Security and tracking features are subject to requirements and restrictions, see Garmin.com/safety for details*5 Details at Garmin.com/waterrating*6 in conjunction with a compatible smartphone. See Garmin.com/ble for details
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
- Waterproof activity tracker