
Total (€ 528.57 / piece)
€ 528.57
plus VAT.
14-day return policy included
Highlights & Details
Garmin fēnix® 7X Pro - SOLAR EDITION black/slate gray with QuickFit® silicone wristband 26 mm
- Power glass solar loading lens
- Up to 37 days battery life
- Built-in LED flashlight
- Advanced training and rest values
- Health and fitness functions
- SATIQ™ technology and multi-frequency reception
Technical specifications
- Type
FENIX® 7X PRO Solar
- Product type
Smartwatch
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Email notification
Pace
Women's fitness tracking
GPS
Heart rate zones
Altimeter
Show more
- Standby max.
90 d
- Memory capacity
32 GB
- Factory colour
Black
Grey
- Housing size
51 mm
- Case colour
Black
- Enclosure material
Polymer
Steel
- Colour (watch strap)
Grey
- Material (watch strap)
Silicone
- Watch strap length (min.)
12.7 cm
- Watch strap length (max.)
21 cm
- Phone function
No
- Rechargeable battery technology
Li-ion
- Display resolution
280 x 280 Pixel
- Water resistance
10 ATM
- Pulse functions
Wrist
- Weight
96 g
- Screen size diagonal (inches)
140 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2888266 Garmin FĒNIX® 7X PRO Smartwatch Grey
Description
THE BEST. WITHOUT COMPROMISES.
The multi-sport smartwatch comes in three sizes, with an LED flashlight and training and health functions, for your best performance. The Power Glass™ with solar charger in1 provides extra endurance – up to 37 days in smartwatch mode. With a robust titanium-lunette and a specially developed size for larger wrists
SUPERIOR BATTERY LIFE
Thanks to the solar charging lens, your rechargeable battery lasts up to 37 days in Smartwatch mode with 3 hours of solar charging per day in direct sunlight (50,000 Lux). In GPS mode, up to 122 hours are charged by solar (prerequisite: Continuous use at 50,000 lux throughout the entire period).
BUILT-IN LED FLASHLIGHT
Different intensity levels and a red safety light provide you with a better overview when training in the dark and, if needed, provide convenient lighting. Strobe mode can even correspond to your step frequency.
HILL SCORE
Hill Score shows you your development in the running of the mountain, based on your training course and your VO2max. In addition, you will be charged a value for the ability to run steep climbs and your run time for long ascents.
ENDURANCE VALUE
This value shows how your stamina develops and how to take longer loads, taking into account all recorded sports activities. Here, among other things, your short- and long-term training loads as well as your VO2max value are used to measure the progress of your endurance across sports fields.
EXCLUSIVES DESIGN
Sporty design, she accompanies you with every activity. The 51 mm housing cover and the bezel made of titanium provide for more robustness with less weight. The 1.4-inch display including solar charging with touch and key operation is always easy to read. The Smartwatch has been tested for thermal performance, shock resistance and water resistance in accordance with US military standards.
ALL DATA AT A GLANCE
Start each day with the customizable Morning Report and see a daily overview of your health and fitness information. With the readiness to exercise, you can optimize your training efficiency and relaxation. To calculate the value, a number of different health data are included.
PERFORMANCE· RUNTIME FORECAST: Get a calculation of your potential PACE for a 5K, 10K, Half Marathon or Marathon.
· PACPRO™: Plan your competition day strategy with GPS-based pace information for a specific route or distance.
· CLIMBPRO: ARRANGE ASCENTS CORRECTLY: See real-time information on the current and next ascents on downloaded routes.
· PACE ADAPTED TO SLOPE: Find out that WAS would be your running space if you ran flat or up with the same effort.
· TRAINING READINESS: Get a training readiness value right in the morning, for which sleep quality, rest, training stress and much more are used. You already know, whether you can train hard today or should hold something back.
· TRAINING STATUS: Get Insights to know if you are building your form during training, in maximum form or tired.
· PHYSIOLOGICAL MEASUREMENTS: Measure your performance. Use advanced training values such as VO2max, training stress and many more
· STAMINA RESIDUAL ENERGY: Stamina tracks your performance during running or cycling and shows you the energy available during your physical activity to avoid premature fatigue.
· DAILY TRAINING RECOMMENDATIONS— show daily training recommendations for the whole week. After each running or cycling training, the information is adjusted.
· RECOVERY TIME: Find out how long you should recover before you complete your next intense workout. Your last training is crucial.
· RACE CALENDAR: Find out how long you need to prepare for your next competition with training tips, personalized daily training recommendations, and more.
· Running Power ON YOUR WRIST: See how much power you apply to the trail or the road. This way you can regulate your effort and train even more optimally.
· Garmin COACH: Get free adaptive 5K, 10K and half-marathon training plans from experienced trainers.
ACTIVITIES· RECORD EACH ACTIVITY: Use pre-installed activity profiles to get data and insights based on your activities. You can now record activities for team sports such as football, football and more.
· HIIT WORKOUTS: Record your HIIT workouts, including AMRAP, EMOM, Tabata, or custom workouts.
· ANIMATED WORKOUTS: Follow animated cardio, strength, yoga and Pilates workouts directly on the display of your smartwatch.
· SKI TOURS AND SPLITBOARD TOURS: Receive data on ascent and descent as well as measured values such as step frequency, step length and inclination.
· XC SKI DYNAMICS: Measure your exercise load when paired with an HRM-Pro™ Plus heart rate chest strap (sold separately).
· INTEGRATED SURF APP: Record the number of waves surf, the maximum speed reached, the distance covered and much more.
· SURFLINE® CAMERA: Use Surfline Sessions™ to create a video of every wave you ride in front of a surfline camera. The Surfline Widget gives you information on tides, wave heights, wind and surf ratings for the five closest surf spots.
· MTB DYNAMICS: Record the details of the tour with special data on Grit® and Flow™.
NAVIGATION· OUTDOOR MAPS: With an optional subscription for Outdoor Maps+, you can access premium maps (US coverage only) and satellite images (global coverage) that are downloaded directly to your smartwatch.
· SATIQ TECHNOLOGY: Receives a high-precision track recording through multi-frequency reception of global satellite systems. SatIQ™ adjusts the mode dynamically in order to achieve an optimum position determination and to save battery.
· ABC SENSORS: Next time, navigate the trail with altimeter, barometer and electronic 3-axis compass.
· INTERNATIONAL TOPO MAPS: Download TopoActive maps from all over the world via WLAN. With the Sapphire edition, your local region is already pre-installed on the smartwatch. Thus you remain on the correct way with your discovery tours.
· SKIVIEW™ MAPS: View the names of ski slopes and view difficulty levels for more than 2,000 pre-installed ski resorts worldwide.
· GOLF COURSE MAPS: Get CourseView maps for more than 43,000 worldwide golf courses - pre-installed and in color.
· NEXTREK™ MAP NOTES: As you navigate, a quick glance is enough to see the distance to the next intersection and the name of the trail.
· POIS ALONG THE ROUTE: Get clear information during competitions for certain POI points along your route, such as meal stations.
· ROUND-TRIP ROUTING: Enter the desired distance and receive route suggestions for tours. Use Trendline™ routing to find the best ways to go.
· NAVIGATION FEATURES: The Garmin Connect™ APP allows you to create routes or find existing routes. Alternatively, you can sync routes from your preferred third-party platforms and get turn-by-turn directions.
HEALTH· MORNING REPORT: Get an overview of your sleep and training recommendations in the morning along with information on HFV status and weather. Adjust the report to suit your needs.
· HFV STATUS: Get a clearer picture of your overall health, recovery and training performance. The data is collected during sleep.
· WRIST-BASED HEART RATE MEASUREMENT: Your heart rate is regularly recorded by your smartwatch and helps you assess how hard you train during your activities.
· PULSE OX SENSOR: Store blood oxygen saturation while you are awake or asleep. In this way, you will find out how your body adapts to the height 4.
· SLEEP ANALYSIS WITH SLEEP SCORE: Understand how your body is recovering with a sleep score, information on sleep stages, and detailed insights to optimize sleep quality.
· JETLEG ADVISORIES: Depending on your destination, you will be given individual recommendations on sleep rhythm, ambient light and activities to minimize the impact of jet lag.
· BODY BATTERY™: Track your body's energy reserves to find out when the best times are to be active or recover.
· STRESS level measurement: See WAS for a kind of day you have: A quiet day, a balanced day or a strenuous day.
· HEALTH SNAPSHOT™: Complete a 2-minute session to record important health statistics, then create a report to share with your doctor or health care professional.
· ELEVATION AND HEAT ACCLIMATIZATION: See how your body adapts to the current height or heat. The information is based on your health data.
ALWAYS UP-TO-DATE· Smart NOTIFICATIONS: Receive e-mails, messages and alarms directly on your smartwatch when paired with your compatible iPhone® or Android™ smartphone.
· WRIST-BASED MUSIC: Download songs and playlists from your Spotify, Deezer, or Amazon Music account and listen to music without using a smartphone.
· Garmin PAY™: Enjoy the freedom to travel without cash. Pay with your smartwatch through your participating providers.
· SECURITY FEATURES: If you don't feel safe or your smartwatch has detected an accident, a message with your live location will be sent to emergency contacts.
· STOCKS TRACKER: Keep an eye on up to 50 of your favorite shares – right on your wrist.
· CONNECT IQ™ SHOP: Download display designs, data fields and apps to your paired smartwatch.
· Power MANAGER: See how different settings and sensors affect the battery life of your smartwatch
This text is machine translated.
Scope of delivery
- fēnix® 7X Pro – Solar Edition
- Charging/data cable
- Documentation
Hints
Fenix® 7X PRO
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches













