
Highlights & Details
Garmin fēnix® 7S PRO - SOLAR EDITION graphite/stainless steel with QuickFit® silicone bracelet 20 mm
- Power glass solar loading lens
- Up to 14 days battery life in smartwatch mode
- Built-in LED flashlight
- Advanced training and rest values
- Health and fitness functions
- SATIQ™ technology and multi-frequency reception
Technical specifications
- Type
FENIX® 7 PRO Solar
- Product type
Smartwatch
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Email notification
Pace
Women's fitness tracking
GPS
Heart rate zones
Altimeter
Show more
- Standby max.
38 d
- Memory capacity
32 GB
- Factory colour
Silver
Graphite
- Housing size
42 mm
- Case colour
Stainless steel
- Enclosure material
Stainless steel
Polymer
- Colour (watch strap)
Graphite
- Material (watch strap)
Silicone
- Watch strap length (min.)
10.8 cm
- Watch strap length (max.)
18.2 cm
- Phone function
No
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 240 Pixel
- Water resistance
10 ATM
- Pulse functions
Wrist
- Weight
63 g
- Screen size diagonal (inches)
120 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2888264 Garmin FĒNIX® 7S PRO Smartwatch Graphite
Description
THE BEST. WITHOUT COMPROMISES.
The multi-sport smartwatch comes in three sizes, with an LED flashlight and training and health functions, for your best performance. The Power Glass™ with solar charger in1 provides extra endurance – up to 14 days in smartwatch mode. With a robust titanium-lunette and a specially developed size for smaller wrists
SUPERIOR BATTERY LIFE
Thanks to the solar charging lens, your rechargeable battery lasts up to 14 days in Smartwatch mode with 3 hours of solar charging per day in direct sunlight (50,000 Lux). In GPS mode, up to 46 hours are charged by solar (prerequisite: Continuous use at 50,000 lux throughout the entire period).
BUILT-IN LED FLASHLIGHT
Different intensity levels and a red safety light provide you with a better overview when training in the dark and, if needed, provide convenient lighting. Strobe mode can even correspond to your step frequency.
HILL SCORE
Hill Score shows you your development in the running of the mountain, based on your training course and your VO2max. In addition, you will be charged a value for the ability to run steep climbs and your run time for long ascents.
ENDURANCE VALUE
This value shows how your stamina develops and how to take longer loads, taking into account all recorded sports activities. Here, among other things, your short- and long-term training loads as well as your VO2max value are used to measure the progress of your endurance across sports fields.
EXCLUSIVES DESIGN
Sporty design, she accompanies you with every activity. The 42 mm housing cover and the bezel made of titanium provide for more robustness with less weight. The 1.2-inch display including solar charging with touch and key operation is always easy to read. The Smartwatch has been tested for thermal performance, shock resistance and water resistance in accordance with US military standards.
ALL DATA AT A GLANCE
Start each day with the customizable Morning Report and see a daily overview of your health and fitness information. With the readiness to exercise, you can optimize your training efficiency and relaxation. To calculate the value, a number of different health data are included.
PERFORMANCE· RUNTIME FORECAST: Receive a calculation of your potential PACE for a 5K, 10K, Half Marathon or Marathon.
· PACEPRO™: Plan your competition day strategy with GPS-based pace information for a specific route or distance.
· CLIMBPRO: ARRANGE ASCENTS CORRECTLY: See real-time information on the current and next ascents on downloaded routes.
· PACE ADAPTED TO SLOPE: Find out that WAS would be your running space if you were to run flat or climb with the same effort.
· TRAINING READINESS: Get a training readiness value right in the morning, for which sleep quality, rest, exercise stress and much more are used. You already know, whether you can train hard today or should hold something back.
· TRAINING STATE: Get Insights to know if you are building, in maximum form, or tired during training.
· PHYSIOLOGICAL MEASUREMENTS: Record your performance. Use advanced training values such as VO2max, training stress and many more
· STAMINA RESIDUAL ENERGY: Stamina tracks your performance during running or cycling and shows you the energy available during your physical activity to avoid premature fatigue.
· DAILY TRAINING RECOMMENDATIONS: Display the daily training recommendations for the whole week. After each running or cycling training, the information is adjusted.
· RECOVERY TIME: Find out how long you should recover before you complete your next intense workout. Your last training is crucial.
· RACE CALENDAR: Find out how long you need to prepare for your next competition with training tips, personalized daily training recommendations, and more.
· Running Power ON YOUR WRIST: See how much power you are putting on the trail or the road. This way you can regulate your effort and train even more optimally.
· Garmin COACH: Get free adaptive 5K, 10K and half-marathon training plans from experienced trainers.
ACTIVITIES:· RECORD EACH ACTIVITY: Use pre-installed activity profiles to get data and insights based on your activities. You can now record activities for team sports such as football, football and more.
· HIIT WORKOUTS: Record your HIIT workouts, including AMRAP, EMOM, Tabata, or custom workouts.
· ANIMATED WORKOUTS: Follow animated cardio, strength, yoga and Pilates workouts directly on the display of your smartwatch.
· SKI TOURS AND SPLITBOARD TOURS: Receive climb and descent data as well as measured values such as step frequency, step length and inclination.
· XC SKI DYNAMICS: Measure your exercise load when paired with an HRM-Pro™ Plus heart rate chest strap (sold separately).
· INTEGRATED SURF APP: Record the number of surf waves, the maximum speed reached, the distance traveled, and so on.
· SURFLINE® CAMERA: Use Surfline Sessions™ to create a video of every wave you ride in front of a surfline camera. The Surfline Widget gives you information on tides, wave heights, wind and surf ratings for the five closest surf spots.
· MTB DYNAMICS: Record the details of the tour with special data on Grit® and Flow™.
NAVIGATION· OUTDOOR MAPS+: With an optional subscription for Outdoor Maps+, you can access premium maps (US coverage only) and satellite images (global coverage) that are downloaded directly to your smartwatch.
· SATIQ TECHNOLOGY: Obtain high precision track recording by multi-frequency reception of global satellite systems. SatIQ™ adjusts the mode dynamically in order to achieve an optimum position determination and to save battery.
· ABC SENSORS: Next time, navigate the trail with altimeter, barometer and electronic 3-axis compass.
· INTERNATIONAL TOPO MAPS: Download TopoActive maps from all over the world via WLAN. With the Sapphire edition, your local region is already pre-installed on the smartwatch. Thus you remain on the correct way with your discovery tours.
· SKIVIEW™ MAPS: View the names of ski slopes and view difficulty levels for more than 2,000 pre-installed ski resorts worldwide.
· GOLF COURSE MAPS: Get CourseView tickets for more than 43,000 worldwide golf courses – pre-installed and in color.
· NEXTREK™ MAP NOTES: When navigating, a quick glance is enough to see the distance to the next intersection and the name of the trail.
· POIS ALONG THE ROUTE: Get clear information during competitions for certain POI points along your route, such as meal stations.
· ROUND TRIP ROUTING: Enter the desired distance and receive route suggestions for round tours. Use Trendline™ routing to find the best ways to go.
· NAVIGATION FUNCTIONS: The Garmin Connect™ APP allows you to create routes or find existing routes. Alternatively, you can sync routes from your preferred third-party platforms and get turn-by-turn directions.
HEALTH· MORNING REPORT: Get an overview of your sleep and training recommendations in the morning along with information on HFV status and weather. Adjust the report to suit your needs.
· HFV STATUS: Get a clearer picture of your overall health, recovery and training performance. The data is collected during sleep.
· WRIST-BASED HEART RATE MEASUREMENT: Your heart rate is regularly recorded by your smartwatch to help you assess how hard you are training during activities.
· PULSE OX SENSOR: Store the oxygen saturation of the blood while you are awake or asleep. In this way, you can find out how your body adapts to the height.
· SLEEP ANALYSIS WITH SLEEP SCORE: Understand how your body is recovering with a sleep score, information on sleep stages, and detailed insights on how to optimize sleep quality.
· JETLEG ADVISORIES: Depending on your destination, you will be given individual recommendations on sleep rhythm, ambient light and activities to minimize the impact of jet lag.
· BODY BATTERY™: Track your body's energy reserves to find out when the best times are to be active or recover.
· STRESS level measurement: See WAS for a kind of day you have: A quiet day, a balanced day or a strenuous day.
· HEALTH SNAPSHOT™: Complete a 2-minute session to record important health statistics, then create a report to share with your doctor or health care professional.
· MENSTRUATION CYCLE TRACKER: Track and save your menstrual cycle or pregnancy to learn about training and nutrition.
ALWAYS UP-TO-DATE· Smart NOTICES: Receive e-mails, messages and alarms directly on your smartwatch when paired with your compatible iPhone® or Android™ smartphone.
· WRIST MUSIC: Download songs and playlists from your Spotify, Deezer, or Amazon Music account and listen to music without using a smartphone.
· Garmin PAY™: Enjoy the freedom to travel without cash. Pay with your smartwatch through your participating providers.
· SECURITY FEATURES: If you are not sure or your smartwatch has detected an accident, a message with your live location will be sent to emergency contacts.5
· STOCKS TRACKER: Keep up to 50 of your favorite shares in view – right on your wrist.
· CONNECT IQ™ SHOP: Download display designs, data fields and apps to your paired smartwatch.
· Power MANAGER: See how different settings and sensors affect the battery life of your smartwatch.
This text is machine translated.
Scope of delivery
- fēnix® 7S Pro – Solar Edition
- Charging/data cable
- Documentation
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
- Waterproof activity tracker














