
Total (€ 668.07 / piece)
€ 668.07
plus VAT.
14-day return policy included
Garmin FENIX® 7S Solar Smartwatch
Highlights & Details
- Rugged design with stainless steel elements and power glass™ and solar charging lens* for outstanding battery life
- Operate them classically via buttons or intuitively via the responsive touch display
- Measure your physiological values - including exercise stress, recovery times and Stamina residual energy
- More than 60 sports and outdoor apps will accompany you with everything was you were looking for
- Always on the right track thanks to international top maps as well as pre-installed golf and ski maps
- Get contactless, listen to your favorite playlists, receive notifications
Technical specifications
- Type
FENIX® 7S Solar
- Product type
Smartwatch
- Functions
GPS
Call & message notification
Distance
Pace
Sleep time
Sleep pattern analysis
Stopwatch
Session time
Alarm clock
Steps
Show more
- Standby max.
11 d
- Memory capacity
16 GB
- Factory colour
Beige
Rose Gold
- Housing size
42 mm
- Case colour
Rose Gold
- Enclosure material
Stainless steel
- Watch strap type
Sports strap
- Colour (watch strap)
Beige
- Material (watch strap)
Silicone
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 240 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
Apple iOS®
- Weight
63 g
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525476 Garmin FENIX® 7S Solar Smartwatch Beige
User & Safety Instructions
User & Safety Instructions 2525476 Garmin FENIX® 7S Solar Smartwatch Beige
Description
Unbeatable versatility. 7 days a week: With one of the best GPS multisport smartwatches. Your robust design will help you achieve new levels of excellence. power Glass™ with solar charging lens* provides extra stamina. Control your activities intuitively like never before: Classic via keys or via touch. Physiological measurements and the Stamina Resist Energy Indicator help you to optimally allocate your workout. The latest navigation features and international maps show you precisely the way – even when skiing or golfing. And with Garmin Pay, Garmin Music and Co, smart moves through everyday life.
PERFORMANCE BY DESIGN
Sporty design, she will accompany you with every activity. The housing cover and the bezel made of stainless steel provide more robustness with less weight. The 30.4 mm (1.2") display is always perfectly readable. QuickFit® lets you customize the bracelet to your look in seconds.
OUTSTANDING BATTERY LIFE
power Glass™ with solar charging lens delivers outstanding battery life. Up to 37 days in Smartwatch mode and 122 hours with GPS can be extended even further via the power manager.
TOUCH SCREEN AND BUTTONS
In every situation the optimum use: Either classic and familiar via buttons, or intuitive and comfortable via the responsive touch display.
STAMINA RESIDUAL ENERGY
Stamina tracks your performance during running or cycling and shows you the available energy available to you during your physical activity. This allows you to optimize your energy consumption during your activity and avoid premature exhaustion.
PHYSIOLOGICAL MEASUREMENTS
Keep your training status, load focus, VO2max values, recovery times as well as training effects always in view - even under consideration of height and heat acclimatization.
SPORTS APPS
Whatever was you in the way, Fenix makes you better at every activity. More than 60 sports and outdoor apps accompany you – from running to mountain biking to mountaineering. Activities like HIIT, wind and kite surfing or tennis are new.
SKI & GOLF CARDS
Over 2000 SkiView™ maps including piste information and difficulties, cross-country skiing trails and worldwide golf cards are pre-installed.
INTERNATIONAL TOPO CARDS
Always on the right track: International top maps can be downloaded directly to the watch via WLAN.
TORCH FUNCTION
The built-in LED torch provides quick activation and good illumination in the dark. An intelligent light mode brings more security while running at night. (For fēnix 7X only)
SETTING VIA APP
Device settings are easy to set directly on the watch or in the Garmin Connect app with real-time synchronization.
UP AHEAD
Get at a glance the most important upcoming route points such as POIs, intermediate times or distance and altimeter information.
COMPETITION FORECAST
Based on the training history, the watch provides a target time forecast for different running distances. A graph shows the training effects and changes of the last 4 weeks.
HERZFREQUENZ³ & PULSE OX² SENSOR
With the new generation of sensors, you have a detailed view of health values such as heart rate, oxygen saturation and stress level around the clock.
ABC SENSORS
3-axis compass, gyroscope and barometric altimeter guarantee precise data recording, best position detection and reliable navigation.
NAVIGATION
Explore your environment with Roundtrip Routing or Around Me. Use self-planned routes or recommendations from Komoot via Connect IQ app. And TracBack takes you back to the starting point in case of an emergency.
HEALTH & FITNESS
Capture steps, calories, or health snapshot™ in a 2-minute measurement of all important health data. Body Battery™ measures your body's energy reserves for your daily planning.
SLEEP ANALYSIS WITH SLEEPSCORE
Draw different sleep stages (light, low, REM), heart rate, stress, Pulse Ox and respiratory rate at night. Even get a sleep quality rating and tips on how to improve it.
SMART FEATURES*6
You don't want to miss anything on the go: Calls? News from friends? Weather news? With your Garmin, you have everything on your wrist – from the iOS or Android phone directly on the smartwatch.
GARMIN PAY*1
Simply pay contactless with your watch and enjoy the freedom to travel without cash. A good feeling to be spontaneous and independant everywhere and at any time.
GARMIN
Store your songs and listen to the downloaded playlists from compatible music streaming services such as Spotify®, Deezer and Amazon Music via Bluetooth headphones from your watch.
PACEPROTM
The function provides dynamic data on your pace while running, taking into account the route profile and your requirement, whether you want to approach the ascents/downhills moderately or ambitious.
CLIMBPRO™
The ClimbPro™ function automatically provides you with valuable data on the slope, distance
And altimeter. So you can perfectly share your powers.
DAILY TRAINING RECOMMENDATIONS
Daily training recommendations for running and cycling provide training instructions that take you and your fitness level into consideration.
ANIMATED WORKOUTS
Use pre-loaded animated cardio, strength, yoga, Pilates, and high-intensity interval training (HIIT) with simple instructions.
SAFETY AND ASSISTANCE*4
With emergency help and automatic accident notifications while running, walking and cycling, you are prepared for the emergency. LiveTrack also lets you share your position in real time.
GARMIN CONNECT APP
The app shows you where you were and gives you plenty of data to evaluate. Improve your performance and share your successes with friends or plan your next adventures.
This text is machine translated.
PERFORMANCE BY DESIGN
Sporty design, she will accompany you with every activity. The housing cover and the bezel made of stainless steel provide more robustness with less weight. The 30.4 mm (1.2") display is always perfectly readable. QuickFit® lets you customize the bracelet to your look in seconds.
OUTSTANDING BATTERY LIFE
power Glass™ with solar charging lens delivers outstanding battery life. Up to 37 days in Smartwatch mode and 122 hours with GPS can be extended even further via the power manager.
TOUCH SCREEN AND BUTTONS
In every situation the optimum use: Either classic and familiar via buttons, or intuitive and comfortable via the responsive touch display.
STAMINA RESIDUAL ENERGY
Stamina tracks your performance during running or cycling and shows you the available energy available to you during your physical activity. This allows you to optimize your energy consumption during your activity and avoid premature exhaustion.
PHYSIOLOGICAL MEASUREMENTS
Keep your training status, load focus, VO2max values, recovery times as well as training effects always in view - even under consideration of height and heat acclimatization.
SPORTS APPS
Whatever was you in the way, Fenix makes you better at every activity. More than 60 sports and outdoor apps accompany you – from running to mountain biking to mountaineering. Activities like HIIT, wind and kite surfing or tennis are new.
SKI & GOLF CARDS
Over 2000 SkiView™ maps including piste information and difficulties, cross-country skiing trails and worldwide golf cards are pre-installed.
INTERNATIONAL TOPO CARDS
Always on the right track: International top maps can be downloaded directly to the watch via WLAN.
TORCH FUNCTION
The built-in LED torch provides quick activation and good illumination in the dark. An intelligent light mode brings more security while running at night. (For fēnix 7X only)
SETTING VIA APP
Device settings are easy to set directly on the watch or in the Garmin Connect app with real-time synchronization.
UP AHEAD
Get at a glance the most important upcoming route points such as POIs, intermediate times or distance and altimeter information.
COMPETITION FORECAST
Based on the training history, the watch provides a target time forecast for different running distances. A graph shows the training effects and changes of the last 4 weeks.
HERZFREQUENZ³ & PULSE OX² SENSOR
With the new generation of sensors, you have a detailed view of health values such as heart rate, oxygen saturation and stress level around the clock.
ABC SENSORS
3-axis compass, gyroscope and barometric altimeter guarantee precise data recording, best position detection and reliable navigation.
NAVIGATION
Explore your environment with Roundtrip Routing or Around Me. Use self-planned routes or recommendations from Komoot via Connect IQ app. And TracBack takes you back to the starting point in case of an emergency.
HEALTH & FITNESS
Capture steps, calories, or health snapshot™ in a 2-minute measurement of all important health data. Body Battery™ measures your body's energy reserves for your daily planning.
SLEEP ANALYSIS WITH SLEEPSCORE
Draw different sleep stages (light, low, REM), heart rate, stress, Pulse Ox and respiratory rate at night. Even get a sleep quality rating and tips on how to improve it.
SMART FEATURES*6
You don't want to miss anything on the go: Calls? News from friends? Weather news? With your Garmin, you have everything on your wrist – from the iOS or Android phone directly on the smartwatch.
GARMIN PAY*1
Simply pay contactless with your watch and enjoy the freedom to travel without cash. A good feeling to be spontaneous and independant everywhere and at any time.
GARMIN
Store your songs and listen to the downloaded playlists from compatible music streaming services such as Spotify®, Deezer and Amazon Music via Bluetooth headphones from your watch.
PACEPROTM
The function provides dynamic data on your pace while running, taking into account the route profile and your requirement, whether you want to approach the ascents/downhills moderately or ambitious.
CLIMBPRO™
The ClimbPro™ function automatically provides you with valuable data on the slope, distance
And altimeter. So you can perfectly share your powers.
DAILY TRAINING RECOMMENDATIONS
Daily training recommendations for running and cycling provide training instructions that take you and your fitness level into consideration.
ANIMATED WORKOUTS
Use pre-loaded animated cardio, strength, yoga, Pilates, and high-intensity interval training (HIIT) with simple instructions.
SAFETY AND ASSISTANCE*4
With emergency help and automatic accident notifications while running, walking and cycling, you are prepared for the emergency. LiveTrack also lets you share your position in real time.
GARMIN CONNECT APP
The app shows you where you were and gives you plenty of data to evaluate. Improve your performance and share your successes with friends or plan your next adventures.
This text is machine translated.
Hints
*Solar version only
*1 Details on currently supported regions, payment networks and BankenunterGarmin.com/garminpay/banks
² This is not a medical device and is not intended to diagnose or monitor a medical condition; see Garmin.com/ataccuracy for details. Pulse Ox is not available in all countries
³ Details at Garmin.com/ataccuracy
*4 in conjunction with a compatible smartphone. Security and tracking features are subject to requirements and restrictions, see Garmin.com/safety for details
*5 Details at Garmin.com/waterrating
*6 in conjunction with a compatible smartphone. See Garmin.com for details
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches







