
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Garmin Forerunner® 55 Aqua
Highlights & Details
- GPS running watch with Always-On color display
- Pre-installed sports apps – running, cycling, HIIT, pilates, breathing exercises and more
- Comprehensive running features such as pace, distance, daily training recommendations and Garmin Coach
- Effective training through 24/7 heart rate measurement and VO2Max
- Recovery time, body battery, stress level and other health functions
- Smart functions, such as notifications directly to the clock
- Battery life of up to 14 days in smartwatch and up to 20 hours in GPS mode
Technical specifications
- Type
Forerunner 55
- Product type
GPS sports watch
- Functions
Time/date
Alarm clock
Stopwatch
Heart rate zones
Heart rate
Sleep time
Sleep pattern analysis
Women's fitness tracking
Steps
Burned calories
Show more
- Factory colour
Turquoise
Black
- Housing size
42 mm
- Case colour
Turquoise
Black
- Colour (watch strap)
Turquoise
- Material (watch strap)
Silicone
- Watch strap length (min.)
1.26 cm
- Watch strap length (max.)
2.03 cm
- Rechargeable battery technology
Li-ion
- Display resolution
208 x 208 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
37 g
- Screen size diagonal (inches)
104 inch
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2384833 Garmin Forerunner 55 GPS, EU, Aqua GPS sports watch 42 mm Turquoise
Description
With this GPS running watch, your first sporty is done no more in the way the heart rate measurement on the wrist provides together with the pace and distance information, Keep track of your performance with daily training recommendations and Garmin Running Coach to help you get closer to your goals step by step and with recovery time, your Garmin even knows, Whether your body is ready for the next activity or a day's rest, many other fitness and health features help you balance and get fitter with your everyday life
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x Forerunner 55
- 1x charging/data cable
- 1x Documentation
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches






