
Number
Instinct® 3 AMOLED - 45 mm black with silicone changeable strap 22 mm black
Highlights & Details
- Tough multi-sport Smart watch With metal-reinforced lunette, brilliant AMOLED display and integrated LED-torch. Best orientation through multi-frequency reception, route navigation, altimeter and compass.
- ▪ Smart on the move - Garmin pay
Technical specifications
- Product dimensions - 45 x 45 x 14.9 mm
- Display size - 1.2" (3.0cm) diameter
- Display resolution - 390 x 390
- Lens material - chemically reinforced glass
- Internal memory capacity - 4 GB
- Battery runtime: Smart watch up to 18d (7d), GPS up to 32 h
- Type
INSTINCT® 3 AMOLED
- Product type
Smartwatch
- Functions
Call & message notification
Email notification
Facebook notification
GPS
Heart rate zones
Burned calories
Heart rate
Session time
Time/date
WhatsApp notification
Show more
- Factory colour
Black
- Housing size
45 mm
- Enclosure material
Fibre
Polymer
- Colour (watch strap)
Black
- Material (watch strap)
Polymer
Fibre
- Watch strap length (min.)
13.7 cm
- Watch strap length (max.)
20.4 cm
- Rechargeable battery technology
Li-ion
- Display resolution
390 x 390 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
53 g
- Screen size diagonal (inches)
120 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3394055 Garmin Instinct® 3 AMOLED - 45 mm Schwarz Smartwatch Black
User & Safety Instructions
User & Safety Instructions 3394055 Garmin Instinct® 3 AMOLED - 45 mm Schwarz Smartwatch Black
Description
This text is machine translated.
Scope of delivery
- Instinct 3, charging/data cable, quick-start guide
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches







