
Number
Instinct® E - 45 mm coal/black with silicone removable strap 22 mm coal
Highlights & Details
- Robust multi-sport Smart watch. The perfect multi-sport
- Smart watch for indoor and outdoor use. Best orientation
Technical specifications
- Product dimensions - 45 x 45 x 14.2 mm
- Display size - 0.9” x 0.9” (2.3 x 2.3 cm)
- Display resolution - 176 x 176
- Lens material - chemically reinforced glass
- Internal memory capacity - 128 MB
- Battery runtime: Smart watch up to 16 d, GPS up to 24 h.
- Type
INSTINCT® E
- Product type
Smartwatch
- Functions
Call & message notification
Email notification
Facebook notification
GPS
Heart rate zones
Burned calories
Heart rate
Session time
Time/date
WhatsApp notification
Show more
- Factory colour
Black
Charcoal
- Housing size
45 mm
- Enclosure material
Fibre
Polymer
- Colour (watch strap)
Black
Charcoal
- Material (watch strap)
Polymer
Fibre
- Watch strap length (min.)
13.2 cm
- Watch strap length (max.)
21.3 cm
- Phone function
No
- Rechargeable battery technology
Li-ion
- Display resolution
176 x 176 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
48 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3394053 Garmin Instinct® E - 45 mm Kohle/Schwarz Smartwatch Black, Charcoal
User & Safety Instructions
User & Safety Instructions 3394053 Garmin Instinct® E - 45 mm Kohle/Schwarz Smartwatch Black, Charcoal
Description
Companion. Its robust design with scratch-proof glass accompanies you on every adventure.
Orient yourself using ABC sensors and get precise data during recording
Your activities with multi-satellite reception. If you are running, cycling or
Snowboarding wants to achieve new goals, support you numerous functions
And apps – the Instinct E up to 10 ATM is also waterproof. Whatever you want:
Keep your health in view – thanks to 24-hour heart rate measurement, stress levels,
Advanced sleep analysis and much more. With notifications on your wrist
always stay up-to-date. You have the choice between two different
Sizes: 40 or 45 mm
This text is machine translated.
Scope of delivery
- Instinct E, charging/data cable, quick-start guide
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches













