
Total (€ 365.55 / piece)
€ 411.76
-11 %
€ 365.55
plus VAT.
14-day return policy included
Garmin Venu 2S Smartwatch 40 mm beige
Highlights & Details
- GPS Fitness Smartwatch with 1.1" (2.8 cm) AMOLED touch display
- Up to 10 days of battery life and quick charge
- Over 25 pre-installed sports apps such as running, yoga or HIIT
- Workouts with animated exercises and training plans
- 24/7 health tracking, including Body Battery , stress level and Pulse Ox
- Sleep analysis, with sleep score for sleep quality and insights
- Garmin Pay and music player for offline streaming playlists
- Connected features such as smart notifications and emergency assistance
- Waterproof up to 5 ATM and with 18 mm quick-change strap
- Garmin Connect app and Connect IQ Store
Technical specifications
- Type
Venu 2S
- Product type
Smartwatch
- Functions
Time/date
GPS
Alarm clock
Stopwatch
Heart rate zones
Heart rate
Sleep time
Sleep pattern analysis
Women's fitness tracking
Altimeter
Show more
- Standby max.
11 d
- Factory colour
Beige
Gold
- Housing size
40 mm
- Case colour
Gold
- Enclosure material
Polymer
- Colour (watch strap)
Beige
- Material (watch strap)
Silicone
- Watch strap length (max.)
18 cm
- Material (glass)
Gorilla Glass
- Rechargeable battery technology
Li-ion
- Display resolution
360 x 360 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
0.3
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2384593 Garmin Venu 2S Smartwatch 40 mm Beige
Description
TWO FORMATS AND AMOLED DISPLAYChoose the right one for your wrist and the AMOLED display design to match your current style.BATTERY LIFE AND QUICK CHARGE FUNCTIONGet a non-disruptive picture of your health with up to 10 days of battery life on the Venu 2S or up to 11 days on the Venu 2, quick charge and power save modeALL DAY HEALTH TRACKINGKnow your body better with a variety of health analysis features including Health Snapshot ™ , Body Battery ™ , Pyjama Analysis, Stress Level and mehr1SLEEP ANALYSIS AND SLEEP SCORERecord your various sleep stages, Herzfrequenz1 , stress, pulse Ox2 and respiratory rate during the night. Even get a sleep quality rating and tips on how to improve itHEALTH SNAPSHOTIn a 2 minute activity, record your heart rate, HR variability, Pulse Ox, respiration rate, and stress level, Get a report in Garmin Connect on your compatible smartphone FITNESSALTERUses the chronological age, your weekly activity, your resting heart rate, and BMI or body fat percentage to calculate whether your body is younger or older than youHIIT WORKOUTSActivity profile with different timers to capture your HIIT workouts, including AMRAP, EMOM, Tabata and custom. Set the number of rounds, work/rest intervals and moreADVANCED STRENGTH TRAININGThis enhanced activity profile now offers scale workouts and capture personal records right on your wrist, as well as graphics to display the muscle groups you trainANIMATED WORKOUTS AND TRAINING PLANSUse pre-loaded animated workouts for cardio , yoga, strength training, HIIT, Pilates, Or create your own in Garmin Connect. Or use the Garmin Coach adaptive training plans for your running goalsSPORTS APPSFind new ways to help your body with more than 25 preloaded indoor and GPS sports appsKeep in motion and fit - including walking, running, cycling, HIIT, swimming and much moreSECURITY AND TRACKINGSafety and tracking functions include accident detection (during outdoor activities) and emergency assistance. Both will send your current location to your deposited Notfallkontakte3SMART NOTIFICATIONSView calls, news, news, or other notifications right on your Garmin. With compatible Android smartphones, you can even reply with predefined text messages.MUSICDownload up to 650 songs or your playlists from Spotify ®, Amazon Music and Deezer4 to your watch and connect your wireless headphones (sold separately) to listen to music on the go - without a smartphone.GARMINLeave your cash and cards at home. Pay kontaktlos5 through your watch with Garmin Pay ™CONNECT IQ STORE AND GARMIN CONNECTCustomize your Garmin with display designs, apps and widgets from the Connect IQ™ Store and sync them to your smartphone with Garmin Connect to see your values in detail.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x VENU 2S
- 1x charging/data cable
- 1x Documentation
Hints
5 details at Garmin.com/ ataccuracy2 This is not a medical product and is not intended for diagnosis or monitoring of a medical condition; see Garmin.com/ataccuracy for details. Pulse Ox is not available in all countries.3 must be paired with a compatible smartphone; see Garmin.com/ ble for details. For details on security and tracking requirements and restrictions, visit Garmin.com/safety4 requires a premium subscription accordingly5 Details on currently supported regions , payment networks and banks at Garmin.com/ garminpay /banks
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches





