
Technical specifications
- Type
VIVOACTIVE® 6
- Product type
Smartwatch
- Functions
Call & message notification
Email notification
GPS
Heart rate zones
Burned calories
Heart rate
Session time
Time/date
Alarm clock
Vibration
Show more
- Standby max.
21 d
- Memory capacity
8 GB
- Factory colour
Green
- Housing size
42 mm
- Case colour
Green
- Colour (watch strap)
Jasmine
Green
- Material (watch strap)
Aluminium
- Watch strap length (min.)
12.5 cm
- Watch strap length (max.)
21.8 cm
- Material (glass)
Gorilla Glass
- Phone function
Yes
- Rechargeable battery technology
Lithium
- Display resolution
390 x 390 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
- Pulse functions
Wrist
- Weight
23
- Screen size diagonal (inches)
120 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3413016 Garmin VIVOACTIVE® 6 Smartwatch Jasmine, Green
User & Safety Instructions
User & Safety Instructions 3413016 Garmin VIVOACTIVE® 6 Smartwatch Jasmine, Green
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches







