
Highlights & Details
Metal detector GTI 2500 Pro Package
- 25 cm and 32 cm probe
- Incl. Headphones and carry bag
Technical specifications
- Working frequency: 7.2 kHz adjustable
- Product type
Metal detector
- Display type
Digital (LCD)
Acoustic
- Max. detection depth
220 cm
- Probe diameter
250 mm
320 mm
- Length
1010 mm
- Max. length
1290 mm
- Weight
2100 g
- Weight, information
incl. batteries
- Power supply
AA battery (8x), included
- Dim
- Batteries
8 Mignon batteries
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 849113 Garrett GTI 2500 Pro Metal detector Detection depth (max.) 220 cm Digital (LCD), Acoustic 98949
User & Safety Instructions 849113 Garrett GTI 2500 Pro Metal detector Detection depth (max.) 220 cm Digital (LCD), Acoustic 98949
Conformity certificate
Conformity certificate 849113 Garrett GTI 2500 Pro Metal detector Detection depth (max.) 220 cm Digital (LCD), Acoustic 98949
Warranty Terms
Warranty Terms 849113 Garrett GTI 2500 Pro Metal detector Detection depth (max.) 220 cm Digital (LCD), Acoustic 98949
Description
Features
- The size and depth of the located object are calculated and graphically represented as an oval on the display. The patented LCD display shows all information about filter and programme settings, the type, size and depth of the located object, battery level and much more. Automatic ground balancing filter - This system adapts the detector to variations in ground conditions, either automatically or via the Ground Track button to ensure continuing high performance. Quick adjustment while searching to maximum power via the sensor button. Filtering out of metallic objects that are present in the earth crust; filter depth can be set. Display illumination for searching at night.
Scope of delivery
- Detector
- 25 cm and 32 cm non-imaging probe
- Stereo headphones
- Suitcase
- 8 Mignon batteries
- User manual.















