
Highlights & Details
Industrial safety measuring device PCE-GA 10
- LED display
- For flammable gases
- Approx. 500 mm sensor
- Optical, acoustic and haptic alarm
- Fast response time
- Rechargeable battery
Technical specifications
- Testable gases Acetaldehyde Ammonia Benzene Ethan Ethanol Ethylene Formaldehyde Hexane ISO-Butan Metan Propane P-Xylene Hydrogen Sulfur Toluene Hydrogen and compounds in which these gases occur Measuring range (methane) 0 ... 10000 ppm Sensitivity (methane) < 50 ppm Display levels high: 100 / 400 / 700 / 1000 ppm low: 1000 / 4000 / 7000 / 10000 ppm Response time 2 s Heating-up time approx. 50 s alarm types optical, acoustic, haptic Power supply 3.7 V Li-Ion battery life Sensor average 5 years Sensor length approx. 500 mm Dimensions 211 x 70 x 45 mm Weight approx.: 400 g
- Product type
Gas leak detector
- Unit of measurement
Acetaldehyde
Ammonium
Benzole
Ethane
Ethanol concentration
Ethylene
Formaldehyde
Hexane
Isobutane
Methane
Show more
- Weight
400 g
- Width
70 mm
- Height
45 mm
- Length
211 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452441 Gas leak detector PCE Instruments PCE-GA 10 Acetaldehyde, Ammonium, Benzole, Ethane, Ethanol concentration, Ethylene, Fo
User & Safety Instructions
User & Safety Instructions 2452441 Gas leak detector PCE Instruments PCE-GA 10 Acetaldehyde, Ammonium, Benzole, Ethane, Ethanol concentration, Ethylene, Fo
Description
This text is machine translated.
Scope of delivery
- 1 x Safety measuring device PCE-GA 10
- 1 x power supply 5 V / 1 A (100 ... 240 VAC)
- 1 x carrying case
- 1x user manual





