
Number
Highlights & Details
VOLTCRAFT GD-230 Gas leak detector Refrigerant, F-gases
- High sensitivity of 3g/a
- Optical and audible alarm with 6 settings
- Sensitivity adjustment: 6 levels
Technical specifications
- - Sensor: Negative Corona Sensor
- - Maximum Sensitivity: 3g/a
- - Warm-up time: 3 seconds
- - Sensitivity Adjustment: 6 Levels
- - Alarm light: 6 Levels
- - Zero reset
- - Mute
- - auto power off (15 mins)
- - power: 1.5V AA Alkaline*4
- - Battery status: Supported
- - battery life:20H
- Applications: 3 main types of halogenated (Chlorine & Fluorine included) refrigerants of the refrigerating system and containers can be detected by the device:
- CFCs: R11, R12, R13, R14, R15, R500, R502...
- HCFCs: R22, R123, R141, R142....
- HFCs: R134a, R125, R32, R410A...
- Product type
Gas leak detector
- Unit of measurement
Fluorinated gases
- Features
External sensor
- Weight
312 g
- Width
65 mm
- Height
190 mm
- Length
43 mm
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3394396 Gas leak detector VOLTCRAFT GD-230 Fluorinated gases Refrigerant, F-gases
User & Safety Instructions
User & Safety Instructions 3394396 Gas leak detector VOLTCRAFT GD-230 Fluorinated gases Refrigerant, F-gases
Conformity certificate
Conformity certificate 3394396 Gas leak detector VOLTCRAFT GD-230 Fluorinated gases Refrigerant, F-gases
Warranty Terms
Warranty Terms 3394396 Gas leak detector VOLTCRAFT GD-230 Fluorinated gases Refrigerant, F-gases
Download
Download 3394396 Gas leak detector VOLTCRAFT GD-230 Fluorinated gases Refrigerant, F-gases
Description
Detect F-gases and refrigerants in the room air
Gas leaks can lead to harmful or even fatal contamination of the breathing air. Refrigerants - particularly F-gases - also contribute significantly to climate change and should not enter the environment. The VOLTCRAFT GD-230 detects these substances reliably and immediately sends out an optical and audible alarm signal. The flexible probe can be easily guided through narrow sections such as narrow pipes or casings, in order to check targeted areas that are not easily accessible.
High sensitivity and clear warning signal
After a warm-up time of just three seconds, the VOLTCRAFT gas leak detector detects refrigerant and F gases in the room air from a concentration of just 3 g/a (three grams per square meter per second). Both sensitivity and alarm intensity can be set in six levels: Firstly in terms of volume and secondly depending on the gas concentration, which is indicated by yellow, orange and red light.
Additional functions
The VOLTCRAFT GD-230 gas leak detector scores with simple, clear operation: A battery status display informs about the charging status of the battery and in order to save energy, the device switches off automatically after 15 minutes of inactivity and resets itself. A black and white segment LC display is integrated as display. The VOLTCRAFT GD-230 refrigerant leak detector comes with batteries, auxiliary probe and user manual.
This text is machine translated.
Features
- Auto reset
- Auto power off
- Battery status indicator
- Warm-up time: 3 seconds
- Alarm light: 6 levels (Yellow / Orange / Red light)
Scope of delivery
- Refrigerant leak detector
- 4x AA battery
- Auxiliary probe
- User manual







